Overview of RC2512FK-071RL by YAGEO Corporation
The RC2512FK-071RL is a fixed resistor characterized by a nominal resistance of 1 ohm and a power rating of 1 watt. It is constructed using metal glaze/thick film technology, making it suitable for a variety of electronic applications which require reliable resistance values. The resistor has a maximum working voltage of 200 volts and a tolerance of ± 1%, which allows for some variation in its resistance value, ensuring compatibility with a variety of systems. This part is designed in a surface mount package, specifically in the 2512 case size, measuring 6.35 mm in length and 3.1 mm in width, with a slim profile height of 0.55 mm.
The RC2512FK-071RL features a temperature coefficient of 200 ppm/°C, indicating that for every degree Celsius change in temperature, the resistance value will change by 200 parts per million. This is critical in applications where temperature variations could affect circuit performance. Additionally, this resistor is RoHS compliant and Pb-free, making it suitable for use in environmentally conscious designs. The construction is rectangular with a wraparound terminal shape for better mounting on printed circuit boards (PCBs).
According to current data, the factory lead time is approximately 20 weeks and 5 days, which is important for planning procurement processes. The part is also designed to be laser trimmable, allowing for precise adjustments to meet specific resistance requirements.
Industry Applications for RC2512FK-071RL
The RC2512FK-071RL could be utilized in several industry applications due to its specifications and general-purpose design. Here are some potential industries where this component might find a place:
- Industrial Automation: The robust nature of the RC2512FK-071RL could potentially be used in industrial automation systems, where reliable power management is essential. For instance, it might be found in controllers or sensors where a consistent resistance performance under varying temperatures is critical.
- Telecommunications: In telecommunications equipment, the resistor could be used in signal processing units or amplifiers. Its 1% tolerance might help maintain signal integrity, especially in high-frequency applications where precision is key.
- Consumer Electronics: The RC2512FK-071RL could potentially be utilized in consumer electronic devices like smart appliances or audio systems. Its compact size and surface mount technology make it ideal for space-constrained applications.
- Automotive Applications: If automotive-specific standards are met, this resistor might be considered in automotive electronics, such as in the electronic control units (ECUs) of vehicles, where efficiency and durability are paramount.
- Robotics and Drones: The part might also find applications in robotics and drones, where compact and efficient components are necessary for handling control systems and power management effectively.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer in the electronic components industry, known for its wide range of resistors, including metal glaze/thick film resistors such as the RC2512FK-071RL. The company emphasizes quality and innovation in its products, catering to various sectors including telecommunications, automotive, industrial, and consumer electronics. YAGEO also manufactures similar parts that reflect their commitment to providing reliable and efficient components for modern electronic designs.
Research Price and Stock for RC2512FK-071RL by YAGEO Corporation on Findchips.com
For those looking to procure the RC2512FK-071RL, it is advisable to research stock and pricing on Findchips. This platform offers up-to-date information on availability and cost for various electronic components, including the Metal Glaze/Thick Film Resistors. Historically, this part has been available at various distributors such as Ozdisan Elektronik, DigiKey, Mouser Electronics, and Avnet Abacus. However, it is crucial to check Findchips for the latest stock levels and pricing as inventory can fluctuate.