RCLAMP0502A.TCT by Semtech Corporation

Overview of RCLAMP0502A.TCT by Semtech Corporation

The RCLAMP0502A.TCT by Semtech Corporation is a Trans Voltage Suppressor Diode characterized by its 50W power dissipation, 5V reverse working voltage, and unidirectional polarity. Built using silicon, this device is compliant with the RoHS directives, ensuring environmentally conscious manufacturing and use. The device is housed in an SC-89 package, featuring a 6-pin configuration that supports a maximum clamping voltage of 18V. Notably, it’s designed for applications requiring low leakage current and excellent transient voltage suppression capabilities. The RCLAMP0502A.TCT is part of the Railclamp series, though it is not specifically qualified for automotive standards, indicating its wide range of potential applications outside of the stringent automotive industry requirements.

Industry Applications for RCLAMP0502A.TCT

  • Consumer Electronics: The RCLAMP0502A.TCT could potentially be used in a variety of consumer electronic devices where ESD protection is crucial. Examples might include smartphones, tablets, and other portable devices where the integrity of data and internal components must be protected against transients. Its low leakage current feature is particularly important for battery-powered devices where energy efficiency is critical.
  • Networking and Telecommunications: In networking hardware, such as routers, switches, and modems, transient voltage protection is essential to prevent data loss and hardware damage due to sudden voltage spikes. The RCLAMP0502A.TCT might be used here to protect sensitive signal lines and power buses. The part’s capability for handling high transient power dissipation and its unidirectional protection make it suitable for such applications.
  • Computing Devices: Computing equipment, including desktops, laptops, and servers, could benefit from the protective capabilities of the RCLAMP0502A.TCT, especially in safeguarding USB ports and other interface connections against ESD events. The device’s compact SC-89 package is an advantage in densely packed PCBs common in these applications.
  • Industrial Control Systems: Although not specifically listed as a potential use case, the robust ESD protection offered by the RCLAMP0502A.TCT might make it a candidate for use in industrial control systems where electronic components can be exposed to harsh electrical environments. However, these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.

About Semtech Corporation

Semtech Corporation is a key player in the field of Transient Suppressors and diodes, known for developing innovative semiconductor products and technologies. Semtech’s commitment to providing high-reliability protection devices is evident through its extensive product line of voltage protection components, including the RCLAMP0502A.TCT. The company’s offerings span across multiple applications and industries, leveraging advanced process technologies and packaging to meet stringent requirements. Semtech excels in producing components that offer precision, performance, and reliability for critical applications in areas such as communications, computing, and consumer electronics.

Where to Find RCLAMP0502A.TCT by Semtech Corporation

To locate the RCLAMP0502A.TCT by Semtech Corporation for purchase, findchips.com is an invaluable resource. The site gives users the ability to compare current stock levels and pricing from various distributors. For those seeking Transient Suppressors, findchips.com can also provide alternate parts offered by Semtech Corporation or other manufacturers, ensuring you find the exact component needed for your application.

Historically, the RCLAMP0502A.TCT has been available from distributors such as Win Source Electronics, Symmetry Electronics, Sense Electronic Company Limited, and New Advantage Corporation. However, to ensure availability and the most current pricing, users should consult findchips.com directly.

Compare pricing for RCLAMP0502A.TCT and other Transient Suppressors / Diodes at findchips.com