Overview of RCLAMP0502B.TCT by Semtech Corporation
The RCLAMP0502B.TCT by Semtech Corporation is a Transient Voltage Suppressor (TVS) diode array designed to protect sensitive electronic equipment from voltage transients induced by electrostatic discharge (ESD) and other transient voltage events. It features a bidirectional configuration, with a reverse standoff voltage of 5V, and it can clamp voltage up to 15V. It is housed in an SC-75 package, offering a compact footprint with 3 pins. This device is capable of handling peak pulse power dissipation of 125 Watts with a minimum breakdown voltage specification that starts just above its operating range, ensuring protective coverage for a wide variety of circuit applications.
This part, notable for its low clamping voltage, fast response time, and low leakage current, is particularly suitable for protecting high-speed data lines and other sensitive circuits against ESD, cable discharge events (CDE), and electrical fast transients (EFT). The RCLAMP0502B.TCT’s silicon-avalanche technology facilitates the control of overvoltage transients, making it an effective solution for safeguarding electronic components. It also complies with RoHS, symbolizing its suitability for environmentally sensitive applications.
Industry Applications for RCLAMP0502B.TCT
The RCLAMP0502B.TCT, with its properties and performance, may find applications across a broad spectrum of industries. Below are some of the potential industries and application instances where this TVS diode array could be effectively utilized. Please note, these potential applications are conceptual and would need thorough analysis and verification by engineering and product design teams to ensure suitability.
- Consumer Electronics: Devices within this category frequently require protection from ESD that can occur during regular use. Examples include smartphones, tablets, laptops, and other portable electronic devices where interfaces like USB, HDMI, and other high-speed data lines are commonplace.
- Telecommunications: Infrastructure equipment such as routers, switches, and base stations might leverage the protective attributes of RCLAMP0502B.TCT to guard against transients that might otherwise jeopardize high-speed communication lines.
- Industrial Applications: Within automated manufacturing lines, sensors and other precision instruments can benefit from the transient protection offered by these TVS diodes. Their ability to protect against overvoltage conditions helps ensure the reliability and longevity of critical industrial equipment.
- Computing: High-speed ports and interfaces on motherboards, servers, and peripheral devices require effective transient voltage protection. The RCLAMP0502B.TCT could be a viable solution for safeguarding data lines and power supplies against surges and spikes inherent in electrical networks.
These application scenarios draw on the device’s core strengths: compact design, high transient power protection, and reliability across a wide temperature range.
About Semtech Corporation
Semtech Corporation is a prominent manufacturer in the field of high-performance semiconductors with a significant focus on Transient Suppressors among other electronic components. Semtech is known for its innovation and expertise in developing protection devices that enhance the reliability and performance of sensitive electronic equipment. The RCLAMP0502B.TCT is part of Semtech’s RailClamp series, which represents a line of TVS diodes designed to deliver robust protection for electronic devices against high transient voltages. Semtech offers a range of similar components tailored for specific applications, emphasizing their commitment to safeguarding electronic systems against electrical threats. Their products find usage across diverse sectors, underscoring Semtech’s role in supporting the electronics industry with solutions that meet stringent requirements.
Where to Find RCLAMP0502B.TCT by Semtech Corporation
To source the RCLAMP0502B.TCT or explore similar Transient Suppressors, prospective buyers are recommended to visit findchips.com. This platform provides comprehensive information on current stock levels, pricing from different distributors, and comparison options for related components from Semtech Corporation and other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Symmetry Electronics, New Advantage Corporation, and Avnet Silica. However, availability can vary, and for the most current information regarding stock levels and pricing, findchips.com is an invaluable resource.