Overview of RCLAMP0504FATCT by Semtech Corporation
The RCLAMP0504FATCT is a transient voltage suppressor (TVS) diode designed to provide protection against electrostatic discharge (ESD) and overvoltage conditions. Featuring a maximum clamping voltage of 25V and an operating voltage of 5V, this unidirectional diode is particularly suitable for applications requiring reliable performance in the face of potentially damaging voltage spikes. It is housed in a compact SC-70 package, which includes six pins, making it well-suited for surface-mount technology (SMT) applications.
Manufactured by Semtech Corporation, the RCLAMP0504FATCT adheres to both RoHS and halogen-free standards, aligning with modern environmental compliance requirements. The device boasts a power dissipation capability of up to 150W, indicating its robustness in mitigating transient voltage events. Other notable specifications include a breakdown voltage of 6V and a moisture sensitivity level of 1, ensuring durability in various operating environments. The product is categorized under the Transient Suppressors segment in the broader category of diodes.
As of the current writing, the factory lead time for this part is 13 weeks, indicating the time required to manufacture and deliver the component following an order. Engineers may find this information relevant for project planning and procurement timelines.
Industry Applications for RCLAMP0504FATCT
The RCLAMP0504FATCT could be utilized across various industries due to its characteristics, which lend themselves to ESD protection in electronic circuits. The following are potential industry applications where this part might be used:
- Consumer Electronics: In devices such as smartphones and tablets, the RCLAMP0504FATCT might protect sensitive circuits by clamping voltage surges during operation. Its compact size enables seamless integration into small devices, while the RoHS compliance ensures adherence to environmental regulations. Similar parts in this category may also be used in these applications.
- Telecommunications: Equipment that facilitates data transfer, such as routers and modems, might employ the RCLAMP0504FATCT for safeguarding valuable components from ESD events. The diode’s ability to handle up to 150W of peak power could be beneficial in volatile environments, potentially prolonging the lifespan of the equipment.
- Communication and Networking: The RCLAMP0504FATCT could be integrated into networking devices that require robust protection against voltage spikes. The unidirectional characteristic of this diode could be advantageous for protecting single-ended circuits, ensuring reliable operation under fluctuating conditions.
- Industrial Controls: In industrial automation systems, the RCLAMP0504FATCT might be used to protect control modules from transients that can occur due to switching operations or environmental factors. Its operational temperature range (-55°C to 125°C) is suitable for various industrial conditions, making it a viable option for such applications.
- Medical Devices: While not specifically mentioned in the part attributes, the potential use in medical devices where ESD protection is crucial could be worth considering. Devices that might utilize this part would need careful evaluation against healthcare standards before implementation.
These potential applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are essential to confirm adherence to industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation is a prominent manufacturer of high-performance analog and mixed-signal semiconductors. Their extensive portfolio includes a variety of transient suppressors and diodes, encompassing the RCLAMP0504FATCT. With a focus on innovation and quality, Semtech delivers components designed to meet the demands of various electronic applications.
In the realm of transient voltage suppressors, Semtech offers several products that provide similar ESD protection capabilities. Their RailClamp series, which includes the RCLAMP0504FATCT, is noted for its ability to handle high peak power while maintaining low clamping voltages. Such characteristics make these components suitable for environments where electronics are exposed to sudden voltage spikes, thereby enhancing the reliability of end products.
Where to Find RCLAMP0504FATCT by Semtech Corporation
To explore purchasing options for the RCLAMP0504FATCT, readers are encouraged to visit findchips.com, a reliable resource for locating electronic components. The site provides valuable information about stock levels, pricing, and alternative parts.
The RCLAMP0504FATCT has been historically available at various distributors, including:
- Symmetry Electronics
- Avnet Silica
- Mouser Electronics
- DigiKey
It is advisable to check findchips.com for current availability and pricing as these may vary over time.