Overview of RCLAMP0521PATCT by Semtech Corporation
The RCLAMP0521PATCT is a Transient Voltage Suppressor (TVS) diode that offers a peak power dissipation of 100W with a 5V reverse standoff voltage. Designed for bi-directional operation, this component is encased in a SLP1006P2 package, measuring just 1 x 0.60 mm with a height of 0.50 mm, making it an ultra-small, space-saving option for circuit protection. The device is halogen-free and complies with RoHS regulations, ensuring environmental safety and compatibility with global manufacturing standards.
Manufactured by Semtech Corporation, the RCLAMP0521PATCT’s key features include a maximum clamping voltage of 25V, along with a bidirectional configuration. It also sports a breakdown voltage range from 6V minimum to 11V maximum, with a nominal value of 9.3V. This part falls under the electronic parts subcategory of Transient Suppressors in the wider category of Diodes. With a design that emphasizes low capacitance, it’s suitable for protecting sensitive electronic circuits against transient voltage events.
The device has a wide operating temperature range from -55 °C to 125 °C and is equipped for surface mount technology (SMT) installation. Its package is made from plastic/epoxy material, and it supports an avalanche diode technology. Each unit has two pins and supports a maximum repetitive peak reverse voltage of 5V. Notably, the RCLAMP0521PATCT is EAR99 classified under the ECCN code, compliant with REACH, and showcases a nickel palladium gold (NiPdAu) terminal finish for enhanced reliability and connectivity.
Industry Applications for RCLAMP0521PATCT
The unique attributes of the RCLAMP0521PATCT make it a versatile component suitable for various industry applications. While specific applications should always be analyzed and verified by engineering and design teams, this device could potentially be utilized in several key sectors:
- Telecommunications: The RCLAMP0521PATCT is ideal for protecting telecommunications infrastructure and devices against electrostatic discharge (ESD) and other voltage-induced damages. This could include applications like protecting base stations, routers, switches, and modems where signal integrity and protection are critical.
- Consumer Electronics: Given its ultra-small package and high level of protection, it might be integrated into consumer electronics such as smartphones, tablets, and laptops. It can safeguard sensitive components like touchscreens, USB ports, and audio I/O from voltage transients.
- Industrial Controls: The wide operating temperature range and durable design of the RCLAMP0521PATCT make it suitable for industrial environments, offering potential use in protection circuits for sensors, PLCs, and other control units against industrial-level electrical disturbances.
- Data Centers: Data center equipment, including servers and storage systems, could benefit from the protection offered by this TVS diode, ensuring data integrity and continuity of service against transient voltages.
It’s important to note that these potential applications are conceptual and should be approached with comprehensive analysis and testing in specific designs.
About Semtech Corporation
Semtech Corporation is a renowned manufacturer of analog and mixed-signal semiconductor products, including Transient Suppressors like the RCLAMP0521PATCT. Semtech specializes in developing innovative solutions for high-speed communications, high-voltage protection, wireless charging, and energy management. The company’s products are known for their quality, reliability, and performance, serving a diverse range of applications across multiple industries.
Semtech’s lineup includes a wide variety of Transient Voltage Suppressors, offering solutions tailored to specific operational requirements and environments. Their high-quality manufacturing processes and commitment to ecological sustainability make them a preferred choice for developers and engineers focused on creating environmentally friendly products without compromising on performance or durability.
Where to Find RCLAMP0521PATCT by Semtech Corporation
For procurement professionals and engineers looking to incorporate the RCLAMP0521PATCT into their designs, findchips.com offers comprehensive listings and availability from leading distributors. While the part has historically been available from distributors such as Win Source Electronics, Symmetry Electronics, and Future Electronics, it’s always prudent to check findchips.com for the most current stock levels and pricing information.
Beyond just finding RCLAMP0521PATCT, FindChips provides a platform to locate alternate Transient Suppressors that might be offered by Semtech Corporation or other reputable manufacturers. This tool can simplify the search process, ensuring you find the most suitable components for your project’s specific needs.