Overview of RCLAMP0582BQTCT by Semtech Corporation
The RCLAMP0582BQTCT is a Transient Voltage Suppressor Diode, specifically designed for protecting electronic equipment from voltage spikes and surges. Manufactured by Semtech Corporation, this component is part of the Railclamp series and is characterized by its robust transient voltage suppression capabilities. The device features a unidirectional configuration which makes it suitable for protecting circuits that have a defined polarity.
This transient suppressor is housed in an SC-75 package with 3 pins and is capable of handling power dissipations up to 300W. The operating voltage of the device is 5V, and it has a maximum clamping voltage of 20V. Important attributes include a breakdown voltage nominal at 8.5V, with a maximum breakdown voltage of 11V and a minimum of 6V. The compact SC-75 package ensures minimal footprint on the PCB while offering substantial power handling capability.
The device complies with a variety of standards, including RoHS and REACH, and supports AEC-Q100 automotive qualification, indicating its reliability in tough environments. Additionally, the maximum operating temperature for this diode is 105°C, making it capable of functioning in a wide range of temperature environments.
Industry Applications for RCLAMP0582BQTCT
The RCLAMP0582BQTCT, categorized under Transient Suppressors, has potential utility across various industries due to its high performance in protecting electronic circuits from voltage transients. Here are a few potential industry applications:
- Automotive: Given its compliance with the AEC-Q100 standard, the RCLAMP0582BQTCT might potentially suit applications in automotive electronics, where circuits are exposed to severe voltage transients, especially in on-board electronics and electronic control units.
- Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics could possibly use this type of suppressor to protect delicate digital components from ESD and other voltage-induced damages.
- Telecommunications: The suppressor might be implemented in network equipment to safeguard communication infrastructure from voltage spikes caused by lightning or switching surges, thereby ensuring reliability and longevity of service.
- Aerospace and Defense: In these sectors, electronic components need to handle extreme conditions. While RCLAMP0582BQTCT could be considered, detailed analysis would be necessary to ensure compliance with specific military standards if not directly mentioned in the part attributes.
Note that these potential industry applications are conceptual and require engineers and designers to verify adherence to all industry-specific standards and requirements for any specific application.
About Semtech Corporation
Semtech Corporation is a leading global supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. The company provides solutions for various electronic components including Transient Suppressors. Semtech’s Transient Voltage Suppressors, including the RCLAMP0582BQTCT, are known for their reliability and precision, protecting sensitive electronic circuits across a wide range of applications. They manufacture a broad array of products intended to safeguard electronic devices from voltage spikes and surges, thereby ensuring robust protection for both industrial-grade and everyday electronic applications.
Where to Find RCLAMP0582BQTCT by Semtech Corporation
To purchase the RCLAMP0582BQTCT, potential buyers should consider visiting FindChips.com where they can compare current stock levels and pricing across various distributors. Historically, this part has been available from distributors including Mouser Electronics, DigiKey, and Future Electronics among others listed. It is advisable to check the current availability and pricing through FindChips to secure the best purchasing options.