Overview of RCLAMP3321P.TNT by Semtech Corporation
The RCLAMP3321P.TNT is a transient voltage suppressor diode, characterized by its rail clamp design with a two-line 3.3V working voltage and compliance with RoHS standards. This part falls under the Transient Suppressors subcategory of Diodes, designed to provide reliable protection by clamping excessive transient voltages to a safe level before they can damage sensitive components in electronic circuits.
Some significant attributes of the RCLAMP3321P.TNT include a maximum breakdown voltage of 8.5V, a minimum breakdown voltage of 5.5V, and a maximum repetitive peak reverse voltage of 3.3V. It is designed using Silicon as the diode element material, featuring a single configuration and a bidirectional polarity which makes it capable of handling voltage spikes in both directions. The diode is also noted for its low capacitance, making it particularly useful in high-speed applications where signal integrity is critical.
The package for the RCLAMP3321P.TNT is a small, rectangular chip carrier made from plastic/epoxy, and it employs a surface mount technology. Its terminal is made of nickel palladium gold with a no-lead form positioned at the bottom. The diode’s moisture sensitivity is rated at level 1, indicating high reliability and stability under exposure to moisture during storage and operation. Besides, it can operate in a wide temperature range from -55 °C to 125 °C, accommodating various industrial environments. The diode’s compliance with IEC-61000-4-2, 4-4 standards establishes its effectiveness against electrostatic and electrical fast transient disturbances, further enhancing its utility in protective applications.
Industry Applications for RCLAMP3321P.TNT
RCLAMP3321P.TNT could be instrumental in several industry applications, leveraging its low capacitance and robust voltage handling capabilities:
- Consumer Electronics: In devices like smartphones, tablets, and laptops, this diode might protect sensitive microelectronic components from electrostatic discharges and other voltage spikes. The small package design and high-speed signal integrity preservation are particularly beneficial for compact electronic devices.
- Telecommunications: For telecommunications equipment such as routers, switches, and base stations, the RCLAMP3321P.TNT could safeguard sensitive circuitry from transient voltages typically induced by lightning strikes or switching anomalies. Its ability to withstand high temperatures and maintain performance under various climatic conditions would be advantageous in outdoor and industrial settings.
- Communication and Networking: This device could potentially be utilized in network hubs, modems, and VOIP devices, where maintaining data integrity and continuous operation is crucial. The RCLAMP3321P.TNT’s bidirectional protection and compatibility with high-speed interfaces ensure minimal impact on system performance while maximizing protection.
Note that these potential industry applications are conceptual illustrations and require verification by engineering and design teams for adherence to industry standards and application-specific requirements.
About Semtech Corporation
Semtech Corporation is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms, with a particular focus on Transient Suppressors and a broader range of diode technologies. Semtech prioritizes innovation and quality in its products, making it a noteworthy provider in the suppression and protection of electronic devices. The RCLAMP3321P.TNT is one among their sophisticated line of transient voltage suppressors that exemplify advanced protection technology fused with low-capacitance design, targeting a multitude of applications across different sectors.
Where to Find RCLAMP3321P.TNT by Semtech Corporation
To procure the RCLAMP3321P.TNT, you may want to explore our site, findchips.com, where comprehensive information on stock levels and pricing from various global distributors can be found. This part has historically been available from distributors such as DigiKey, Newark, Mouser Electronics, and Future Electronics. However, checking for the latest availability through findchips.com ensures you have the most current data at your fingertips. The site also allows comparison with other similar Transient Suppressors from Semtech Corporation or alternative manufacturers.