Overview of RCLAMP3374N.TCT by Semtech Corporation
The RCLAMP3374N.TCT by Semtech Corporation is a Transient Voltage Suppressor Diode designed for effective protection against voltage surges. Specifically, it boasts a peak pulse power dissipation of 1000W, a clamping voltage maximum of 25V, and a reverse working maximum voltage of 3.3V. This component is housed in a plastic, lead-free, and RoHS-compliant SLP3020N10 package, measuring 3.0 x 2.0 mm with a height of 0.60 mm.
This unit is notable for its unidirectional configuration with four common anode connected elements fabricated from silicon, utilizing avalanche technology. Meeting stringent standards, it conforms with IEC-61000-4-2, 4-4, and 4-5 for electromagnetic compatibility. The RCLAMP3374N.TCT’s features make it a suitable choice for high-performance applications requiring reliable voltage surge protection.
Industry Applications for RCLAMP3374N.TCT
Given its design and electrical characteristics, the RCLAMP3374N.TCT could potentially be suited for various high-demand applications across multiple industries.
- Telecommunications: In robust digital communication systems, this diode potentially provides essential protection for sensitive components from transient voltages caused by lightning strikes or power surges. Its high breakdown voltage and fast response time make it a candidate for use in telecom exchange systems and base station equipment.
- Consumer Electronics: For devices such as smartphones, tablets, and laptops which are sensitive to electrostatic discharges (ESD), the RCLAMP3374N.TCT could potentially safeguard circuitry without affecting the device’s performance due to its precise clamping voltage and minimal leakage current.
- Industrial Automation: Manufacturing equipment and sensors that require constant uptime could benefit from the reliable protection offered by this TVS diode, potentially preventing equipment failures due to power spikes in industrial environments.
- Computing and Data Storage: Servers and storage systems, which host critical data and require stable operation, could use such protective components to avoid disruptions and data losses caused by electrical transients.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for strict conformity to industry standards and specific requirements.
About Semtech Corporation
Semtech Corporation is a well-established player in the electronics industry, particularly recognized for its role in the development of innovative semiconductor products. Under the broader spectrum of diodes, Transient Suppressors are a notable area of expertise for Semtech, exemplified by products like the RCLAMP3374N.TCT. Semtech’s offerings are characterized by their robustness, efficiency, and compliance with international standards, making them preferable components in critical applications across numerous fields.
Where to Find RCLAMP3374N.TCT by Semtech Corporation
To purchase the RCLAMP3374N.TCT, prospective buyers are advised to conduct their research on findchips.com. There, one can also browse other Transient Suppressors for potentially similar parts that might be available from Semtech Corporation or other manufacturers. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, Future Electronics, and Newark. However, one should verify current stock levels and pricing directly on findchips.com to ensure the most accurate and recent information.