RCLAMP7534P.TNT by Semtech Corporation

Overview of RCLAMP7534P.TNT by Semtech Corporation

The RCLAMP7534P.TNT is a Transient Voltage Suppressor Diode designed to protect sensitive electronic equipment from voltage spikes and surges. Manufactured by Semtech Corporation, this particular diode offers a bidirectional flow of current with a maximum reverse standoff voltage (VRWM) of 5V. It is constructed from Silicon, featuring a compact package size of 2 x 1 mm and a height of just 0.50 mm. This diode is halogen-free and adheres strictly to RoHS compliance, making it suitable for environmentally sensitive applications.

The package for the RCLAMP7534P.TNT is the SGP2010N5, a 5-pin chip carrier that is not only compact but also designed for efficient space utilization on circuit boards. The diode’s operating temperature range is wide, spanning from -40 °C to 85 °C, ensuring reliability across various environments. Additionally, it features a peak reflow temperature of 260 °C, accommodating standard soldering processes. With a breakdown voltage range from 6.5V minimum to 11.5V maximum, it provides robust protection against voltage transients. The diode’s technology is based on the Avalanche breakdown mechanism, ensuring rapid response to surges. Its moisture sensitivity level is rated at 1, indicating a minimal risk of moisture-induced damage during storage and handling. Importantly, the RCLAMP7534P.TNT is also characterized by a nickel palladium gold (NiPdAu) terminal finish, offering superb conductivity and corrosion resistance.

Industry Applications for RCLAMP7534P.TNT

Given the characteristics and features of the RCLAMP7534P.TNT, it potentially fits a multitude of applications across various industries. It’s important to note that these potential applications are only conceptual and should be further analyzed and verified by engineering and design teams for compliance with specific standards and requirements.

  • Telecommunications: Due to its capacity to protect against voltage surges, the RCLAMP7534P.TNT might be utilized in protecting communication devices, such as routers, switches, and modems, from transient voltages that can occur due to lightning strikes or power surges.
  • Consumer Electronics: This diode could potentially safeguard sensitive electronics in devices such as smartphones, tablets, and laptops, which are highly susceptible to being damaged by electrostatic discharges (ESD) and other voltage transient phenomena.
  • Computing and Data Storage: Data centers, which require a high degree of protection for data integrity and availability, might integrate this component to protect against voltage spikes that could otherwise lead to data loss or hardware damage.
  • Industrial Automation: In environments where machinery and control units are exposed to potentially harmful electrical transients, the RCLAMP7534P.TNT could serve as a protective measure for sensitive control electronics, ensuring uninterrupted and reliable operation.

These examples underscore the versatility of the RCLAMP7534P.TNT in offering protection across a variety of settings, though actual use would depend on the specific requirements and standards particular to each industry and application.

About Semtech Corporation

Semtech Corporation is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. The company is known for its innovation in providing sustainable and energy-efficient solutions across a broad segment of the semiconductor industry. In the realm of Diodes and, more specifically, Transient Suppressors, Semtech has made significant contributions by developing products that provide reliable protection against electrical transients. The RCLAMP7534P.TNT is just one example of the company’s broad portfolio of transient voltage suppressor (TVS) diodes designed to shield sensitive electronic devices from voltage spikes.

Semtech’s commitment to quality, performance, and environmental sustainability is evident in its product offerings, including TVS diodes like the RCLAMP7534P.TNT which are both halogen-free and RoHS compliant. Semtech continues to innovate in the field of protection devices by developing parts that meet the demands of an ever-evolving technical landscape, ensuring devices are safeguarded against the varied forms of electrical transient phenomena.

Where to Find RCLAMP7534P.TNT by Semtech Corporation

To source the RCLAMP7534P.TNT diode for your applications, we recommend conducting thorough research on findchips.com. Our platform allows you to compare pricing and stock availability across a broad spectrum of distributors. Historically, this part has been available at distributors such as Win Source Electronics, Symmetry Electronics, Avnet Asia, and Mouser Electronics, among others. By utilizing FindChips, you can receive up-to-date information on current stock levels, pricing, and possible alternative components. Moreover, for those seeking variants or similar parts by Semtech Corporation or other manufacturers, visiting the Transient Suppressors category may provide additional options suited to varying requirements.

Compare pricing for RCLAMP7534P.TNT and other Transient Suppressors / Diodes at findchips.com