Overview of RCT-0C by TE Connectivity
The RCT-0C, produced by TE Connectivity, embodies an essential component within the realm of electronic parts, specifically falling under the subcategory of Metal Foil Resistors. This particular part is designed for use with surface mount technology (SMT), featuring the common 0805 package size which is widely utilized across various applications due to its compactness and efficiency. The RCT-0C is primarily categorized as a probe pad, making it a critical piece for the interface with printed circuit boards (PCBs) in SMT configurations.
With a resistance value of 0.05 Ω, this probe pad does not function in the traditional resistor capacity of limiting current but is instead used to facilitate measurements or signal testing within circuitry. Its design supports a wide operating temperature range from -55 °C to 125 °C, accommodating various environmental conditions. The part is RoHS compliant, ensuring adherence to hazardous substances regulations, and it meets REACH compliance, verifying it does not contain any of the extremely concerning substances identified by the European Union.
The RCT-0C features a rectangular construction, a surface mount mounting feature, two terminals, and is fabricated using metal foil technology. Its dimensions are 2mm x 1.25mm x 1.45mm, fitting the 0805 size code specifications. The packaging method for this component is tape and reel (TR), indicating it’s ready for automated manufacturing processes. Notably, while detailed as having a rated power dissipation, the specific value is tailored to its primary function as a probe pad rather than a power resistor.
Industry Applications for RCT-0C
The versatile nature and technical specifications of RCT-0C allow for its potential application across various industries. It’s important to note that these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Telecommunications: RCT-0C could potentially be utilized within telecommunications equipment for testing signal integrity and connectivity on PCBs. The component’s compact size and reliability under a broad range of temperatures might make it suitable for devices requiring frequent performance tests.
- Consumer Electronics: In consumer electronics, devices such as smartphones, tablets, and laptops might incorporate the RCT-0C for debugging and diagnostic purposes during development and manufacturing. Its surface mount design and small footprint are ideal for densely packed electronics.
- Computing and Data Storage: Servers and storage devices, which require high precision and reliability, could potentially use RCT-0C probe pads for facilitating measurements to ensure system stability and performance under varying operational conditions.
- Aerospace and Defense: Given its operating temperature range and reliability, the RCT-0C might find applications in aerospace and defense for testing and maintenance of avionic systems, though specific use cases would depend on compliance with industry standards.
- Electronic Manufacturing: The component’s suitability for automated processing (given its tape and reel packaging) might see it being used broadly across PCB manufacturing and assembly processes, particularly in automated testing setups for quality control.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of electronic connectors, sensors, and components for a wide variety of applications in harsh environments. Within the domain of resistors, and more specifically in the category of Metal Foil Resistors, TE Connectivity has established a robust product offering that includes parts like the RCT-0C. Their resistors are designed to provide precision, stability, and reliability, meeting the stringent requirements of industrial, automotive, aerospace, and defense applications among others. TE Connectivity’s commitment to innovation and quality is evident through their comprehensive portfolio of electronic components, which are engineered to address the complex challenges faced by their diverse client base. The production of RCT-0C and other similar components reflects TE Connectivity’s expertise in developing products that offer both performance and reliability.
Where to Find RCT-0C by TE Connectivity
For sourcing the RCT-0C by TE Connectivity, findchips.com offers a comprehensive platform to research and compare pricing and availability from various distributors. While the part has been historically available at distributors such as Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and Mouser Electronics, it’s essential to check on FindChips for current stock levels and pricing to ensure the best deal. On findchips.com, you can also explore alternate parts within the Metal Foil Resistors category offered by TE Connectivity or other manufacturers, allowing for flexible procurement options based on your specific requirements.