RCTCTE by KOA Speer Electronics Inc

Overview of RCTCTE by KOA Speer Electronics Inc.

The RCTCTE is a fixed resistor with a resistance of 0 ohm, primarily used as a test point in electronic circuit design. It is a surface mount device adhering to the 0805 package size, which is commonly accepted in the industry for its compactness and suitability for high-density mounting on circuit boards. The chip is fully compliant with RoHS, indicating that it does not contain hazardous substances in significant quantities.

Manufactured by KOA Speer Electronics Inc., the RCTCTE features a rectangular construction and is defined by its ease of installation due to its surface mount technology (SMT). It is designed to sustain high performance in a temperature range from -55 °C to 125 °C, making it suitable for a wide array of operating conditions. Additionally, the part features a JESD-609 Code e2, signaling its environmentally-friendly status post-manufacturing.

Key attributes of the RCTCTE include its ‘rated current’ capacity of 2 amperes, which supports applications requiring a considerable amount of current passing through the jumper resistor without a voltage drop. Its packaging is convenient for automated handling, coming in a tape and reel format in embossed plastic. These features, along with a Matte Tin/Copper (Sn/Cu) terminal finish, ensure robustness and reliability in various applications.

Industry Applications for RCTCTE

Given the versatile properties of the RCTCTE, this component is potentially suitable for integration into various high-tech industries. Note that these applications rely on conditional assumptions and should be vetted by engineering and design teams for compatibility and standards compliance:

  • Telecommunications: In telecommunications equipment, RCTCTE could potentially be used in signal distribution components where maintaining signal integrity is vital. Its high current rating and minimal temperature coefficient make it suitable for stable performance across various temperatures.
  • Consumer Electronics: For devices like smartphones, tablets, and laptops, the RCTCTE might be employed in power management systems or as a part of the testing phase during assembly to ensure circuit connectivity and integrity without affecting the overall resistance of the circuit.
  • Automotive: Vehicles require numerous electronic control units (ECUs) where zero-ohm resistors like the RCTCTE can be used for bridging connections or for diagnostic functions during manufacturing and testing processes.
  • Electronic Manufacturing: In PCB manufacturing and testing stages, the RCTCTE might be employed for ensuring continuity and for performing reliable functional tests, leveraging its high temperature tolerance and robust construction.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a notable developer and supplier within the resistors market, with a focus on Fixed Resistors and broader resistor categories. KOA Speer is recognized for producing high-quality resistive components including chips like the RCTCTE and a variety of other resistor products that serve diverse applications across the electronics industry. The company’s commitment to providing environmental compliance and innovative solutions ensures its products meet current technological demands.

Where to Find RCTCTE by KOA Speer Electronics Inc

To source the RCTCTE, potential buyers should consider consulting findchips.com to check for current stock levels and pricing at various distributors. Historically, this part has been available through distributors like DigiKey, Mouser Electronics, Future Electronics, and TTI among others. For alternatives to RCTCTE, researching under the Fixed Resistors subcategory can yield viable options from KOA Speer or other manufacturers.

Compare pricing for RCTCTE and other Fixed Resistors at findchips.com