Overview of RCUCTE by KOA Speer Electronics Inc.
The RCUCTE is a surface mount fixed resistor designed in a compact 0603 package that facilitates its use in space-constrained applications. It features a resistance value of 0 ohms, which allows it to act as a jumper or a test point, making it valuable for circuit testing and configuration purposes. This component is compliant with ROHS regulations, confirming its environmental friendliness, which is critical in many modern applications.
Manufactured by KOA Speer Electronics Inc., the part exhibits vital characteristics, including a rated current of 2A, ensuring it can handle significant electrical loads while maintaining reliable performance. Additionally, the resistor is constructed in a rectangular package, which measures 1.6 mm in length, 0.8 mm in width, and 1.15 mm in height. The operating temperature range of this component extends from -55 °C to 125 °C, thus enabling its use in diverse environmental conditions.
Further, the RCUCTE adheres to AEC-Q200 standards, indicating its reliability in automotive applications. This part is also marked as active in its lifecycle, signifying its ongoing production and availability. The terminal finish of the resistor is matte tin/copper (Sn/Cu), with a wraparound terminal shape, which contributes to its compatibility with multiple PCB layouts.
Industry Applications for RCUCTE
The RCUCTE could potentially find utility across various industries where fixed resistors are necessary for circuit integrity and functionality. Here are some illustrative applications:
- Internet of Things (IoT): The RCUCTE might be utilized in various IoT devices, acting as a jumper for signal routing on PCBs, potentially facilitating connections between sensors and microcontrollers in smart devices.
- Consumer Electronics: In consumer electronics such as smartphones or smart appliances, the component could be employed as a test point or jumper, allowing manufacturers to easily configure circuit layouts during production and testing phases.
- Telecommunications: The resistor might be integrated into telecommunications hardware, serving as a critical component in circuit designs that require reliability in high-frequency applications.
- Transportation and Logistics: Given its AEC-Q200 compliance, the RCUCTE could potentially be used in automotive applications like electronic control modules, where reliability and stability are paramount.
- Audio and Video Systems: In audio/video systems, it could act as a configuration jumper to ensure proper signal routing, which is essential for maintaining audio integrity and video quality.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a manufacturer well-established in the field of passive electronic components, particularly in the production of fixed resistors. The company holds a significant position in the market with a diverse portfolio of resistor types, including surface mount and through-hole designs. The RCUCTE is one of the many fixed resistors developed to meet various application needs across industries.
In addition to the RCUCTE, KOA Speer offers a range of other similar resistor products characterized by their reliability, compliance with environmental standards, and adherence to specific industry-required qualifications. Their fixed resistors are designed for performance and longevity, making them suitable for high-demand applications in automotive, telecommunications, consumer electronics, and more.
Research Price and Stock for RCUCTE by KOA Speer Electronics Inc on Findchips.com
For those interested in procuring the RCUCTE, it is advisable to research the stock and pricing at Findchips. The platform can provide current availability, pricing details, and additional specifications. The RCUCTE falls under the Fixed Resistors category, which can also help locate alternative options offered by KOA Speer or other manufacturers.
Historically, the RCUCTE has been available at various distributors, including Chip-Germany GmbH, DigiKey, Mouser Electronics, and Future Electronics. However, it is recommended to refer to Findchips for the latest stock information and pricing as availability can fluctuate.