Overview of RDEN-048050 by TDK Corporation
The RDEN-048050 is a data line filter designed to effectively manage electromagnetic interference (EMI) in electronic applications. This component is notable for its specifications which include a rated voltage of 48 V and a rated current of 50 A, making it suitable for high-power applications. The device is compliant with ROHS regulations, indicating that it meets specific environmental standards regarding hazardous materials. The package is designed for chassis mounting, allowing for straightforward integration into various electronic setups.
This part exhibits a maximum DC resistance of 0.003 Ω, which suggests a low-loss characteristic when filtering currents. Additionally, it has a robust insulation resistance rating of a minimum of 500 MΩ, indicating excellent performance in preventing leakage currents. The operating temperature range for the RDEN-048050 spans from -30 °C to 85 °C, accommodating a variety of environmental conditions. Its dimensions are 70 mm in length, 60 mm in width, and 30 mm in height, allowing for flexible placement in various chassis designs. The lead time for factory orders is currently noted at 28 weeks as of this writing.
Furthermore, the RDEN-048050 has received various approvals from recognized certification bodies such as UL, CUL, CSA, EN, and SEMKO, which speaks to its compliance with safety and quality standards across different markets. These attributes contribute to its reliability and suitability for demanding applications that require consistent performance.
Industry Applications for RDEN-048050
The RDEN-048050 could potentially find applications in several industries due to its specifications and capabilities. Below are some example industries where this part might be used:
- Internet of Things (IoT): The RDEN-048050 might be utilized in IoT devices to filter noise and stabilize the power supply, contributing to improved data integrity in connected environments.
- Industrial Automation: In industrial settings, the filter could support automation equipment by mitigating EMI, thus ensuring reliable operation of sensors and actuators which might be sensitive to electrical noise.
- Telecommunications: The part may be applied in telecommunications infrastructure where it could help in maintaining signal clarity and reducing the impact of interference on communication lines.
- Consumer Electronics: This filter could potentially be incorporated into consumer electronic devices to manage EMI and improve overall device performance, particularly in gadgets that require stable power delivery.
- Smart Cities: In smart city applications, the RDEN-048050 might be used in power management systems to ensure the reliability of power supplied to public infrastructure and monitoring systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is recognized as a significant player in the manufacturing of electronic components, including data line filters such as the RDEN-048050. The company focuses on innovation in various electronic component categories, including capacitors, inductors, sensors, and filter products. Their data line filters are designed to meet the diverse needs of multiple industries, ensuring quality and reliability. TDK’s commitment to compliance, as demonstrated by the RDEN-048050’s ROHS and UL approvals, reflects its focus on delivering products that meet stringent safety and environmental standards.
In addition to the RDEN-048050, TDK manufactures various other similar components, which might include filters designed for similar applications of EMI mitigation and signal integrity. Their extensive product portfolio allows engineers and procurement teams to find suitable solutions for their specific electronic design challenges.
Research Price and Stock for RDEN-048050 by TDK Corporation on Findchips.com
To determine current pricing and stock availability for the RDEN-048050, it is recommended to check Findchips. This platform provides a comprehensive view of available stock across various distributors. Historically, this part has been available through distributors such as Avnet Americas, among others. However, stock levels and pricing may fluctuate, so visiting Findchips for the most current information is advised. Additionally, the platform allows for exploration of alternate parts under the Data Line Filters subcategory, which may include options from TDK Corporation or other manufacturers.