Overview of RE034012 by TE Connectivity
The RE034012 is a power/signal relay characterized by its single pole single throw (SPST) configuration and momentary action. With a nominal coil current of 0.017 A and a coil voltage of 12 VDC, it operates effectively at a coil power of 200 mW. This relay is designed for through-hole, straight mount applications and complies with RoHS regulations, making it an environmentally friendly option in electronic designs.
As part of the general-purpose relay category, the RE034012 supports various applications where the need for switching low to moderate electrical loads exists. Its physical dimensions are 20 mm in length, 10 mm in width, and 10.6 mm in height, contributing to its suitability in compact electronic assemblies. The device is capable of handling up to 6 A at 400 VAC for AC contacts and retains a dielectric strength of 4000 Vrms between the coil and contacts, ensuring reliability and safety in operation.
TE Connectivity, the manufacturer of the RE034012, focuses on providing robust electronic components and solutions for various industries. The part is currently classified as active in the market, indicating ongoing production and availability.
Industry Applications for RE034012
The RE034012 relay might find utility across several industries due to its versatile specifications. Below are potential applications for this relay in various sectors:
- Consumer Electronics: In consumer electronics, the RE034012 could be integrated into devices that require relay control for switching functions, such as in alarm systems or lighting controls. The momentary action may be particularly beneficial in remote-control applications where brief activation is necessary. Similar relays are also widely used in household appliances for similar switching duties.
- Energy and Power Systems: This relay might be used in power management systems where intermittent connectivity is required. Its capability to handle up to 6 A could make it suitable for low-power renewable energy systems or backup power systems where reliability and quick action are both essential. Its insulation resistance of 10 GΩ adds an extra layer of safety, making it a candidate for such power applications.
- Renewable Energy: In renewable energy systems, the RE034012 could potentially control small-scale solar inverters or battery storage systems, allowing for switching operations in response to changing energy levels. The relay’s performance specifications, including operating temperature ranges and momentary action, would support such applications under varying environmental conditions.
- Industrial Automation: The RE034012 might also serve in industrial control systems as part of automation solutions, providing reliable switching for sensors or signaling tasks. Its quick release and operate times could facilitate rapid response in automated environments.
These potential industry applications are only conceptual and illustrative in nature. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company that designs and manufactures connectivity and sensor solutions for a variety of industries, including automotive, industrial, and telecommunications. The company emphasizes innovation and quality, particularly in its relay products, which serve numerous applications requiring reliable performance.
Apart from the RE034012 relay, TE Connectivity produces a range of similar relay components that cater to various switching needs within the power/signal relay subcategory. Their offerings are often characterized by specifications that meet rigorous industry standards, aiding manufacturers in their quest for dependable electronic solutions. TE Connectivity’s focus on research and development within the relays sector has established them as a notable manufacturer of both standard and customized relay solutions.
Where to Find RE034012 by TE Connectivity
To research the purchase of RE034012, readers are encouraged to visit findchips.com, where they can access current stock levels and pricing. Through the website, users can also explore the Power/Signal Relays category to find alternate parts that may be offered by TE Connectivity or other manufacturers.
The RE034012 has historically been available through several distributors, including:
- Master Electronics
- Interstate Connecting Components
- TME
- TTI
- Verical
- Onlinecomponents.com
- Arrow Electronics
- Mouser Electronics
- DigiKey
It is recommended to check findchips.com for the most up-to-date information on availability and pricing from these distributors.