REC3-2415DRW/H6/C by RECOM Power Inc

Overview of REC3-2415DRW/H6/C by RECOM Power Inc.

The REC3-2415DRW/H6/C by RECOM Power Inc. is a DC-DC regulated power supply module that features 2 outputs, delivering a power output of 3W. It is recognized for its robust build, encapsulated in a hybrid DIP-24/9 plastic/epoxy package. This model is particularly noted for its capability to handle input voltages ranging from 18 to 36 volts, with a nominal input of 24 volts. It caters efficiently to both industrial and commercial applications owing to its operating temperature range of -40 °C to +85 °C.

Among its notable specifications are an output current of up to 0.1 ampere and dual nominal output voltages of +/- 15 volts. The device maintains a load regulation maximum of 0.6%, ensuring stable performance under varying load conditions. Its structural integrity is bolstered by a tin terminal finish, and it features a seated height of 10.45 mm. Notably, the REC3-2415DRW/H6/C adheres to multiple compliance standards including RoHS and REACH, making it a sustainable choice for environmentally conscious designs.

Industry Applications for REC3-2415DRW/H6/C

Due to its flexibility and robust feature set, the REC3-2415DRW/H6/C is suitable for a variety of industries where power conversion and supply regulation are critical. Here’s how it might fit into some specific sectors:

  • Industrial Automation: This module could potentially be integrated into control systems requiring stable and reliable power supplies. The wide range of input voltage makes it adaptable to different power sources commonly used in industrial setups.
  • Computing and Data Storage: For data centers requiring regulated power supplies for storage systems that operate over a broad temperature range, this module can efficiently provide the necessary power. Its compliance with industrial temperature grades and reliability in power fluctuation handling makes it a viable option.
  • Telecommunications: The ability to provide stable output in environments with varying temperatures might make it suitable for telecommunications infrastructure, particularly in outdoor settings.
  • Aerospace and Defense: Given its robust packaging and the capability to function correctly across a broad range of operational temperatures, this power module could be considered for use in aerospace applications, although specific certifications and standards compliance must be verified according to industry requirements.

Note: These potential industry applications are only conceptual/illustrative and require in-depth analysis by engineering teams to ensure compliance with industry-specifc standards and application requirements.

About RECOM Power Inc.

RECOM Power Inc. specializes in manufacturing high-quality power supply modules, a vital segment of Power Circuits. Their range of products, including the REC3-2415DRW/H6/C, underscores their commitment to offering diverse solutions that cater to various electronic and electrical applications. RECOM is well-regarded for their focus on modular power supplies which deliver reliability and performance, essential for industrial, commercial, and high-technology applications.

Where to Find REC3-2415DRW/H6/C by RECOM Power Inc

To purchase REC3-2415DRW/H6/C, researching on findchips.com is recommended. This platform provides access to real-time pricing and stock status from multiple distributors. While this component has previously been available from distributors such as Ozdisan Elektronik, Sager, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark, availability can fluctuate. For alternates and possibly similar parts from RECOM Power Inc or other manufacturers, exploring Power Supply Modules on findchips.com is advisable.

Compare pricing for REC3-2415DRW/H6/C and other Power Supply Modules at findchips.com