Overview of REC5-1215SRW/H6/A by RECOM Power Inc.
The REC5-1215SRW/H6/A is a high-reliability power supply module that features a single output channel and is capable of delivering up to 5 watts of power. This hybrid part is encased in a DIP-24/9 package and is specifically designed for isolated DC/DC conversion, offering a regulated output from a 2:1 input voltage range of 9-18V to a stable 15V output. Distinguished by its substantial 6kV isolation voltage, this component sits within the Power Supply Modules subcategory of Power Circuits.
Some distinctive attributes of REC5-1215SRW/H6/A include its operating temperature range from -40°C up to 75°C, load regulation maximum of 0.6%, and an output current up to 0.34A. The modular construction uses a plastic/epoxy material, and it employs through-hole mounting which is not suited for surface mount techniques. The device complies with RoHS and REACH standards, showcasing its adherence to environmental safety norms. Notably, the REC5-1215SRW/H6/A maintains a stable output voltage between 14.7V to 15.3V, further enhancing its application reliability in critical systems.
Industry Applications for REC5-1215SRW/H6/A
The REC5-1215SRW/H6/A could potentially serve as a crucial component across various demanding fields. Although the specific suitability for any application must be verified by relevant engineering teams, a few industries where this converter might find use include:
- Industrial Automation: In control systems or machinery requiring stable voltage supply even with fluctuating input voltages. Attributes like wide operating temperature and load regulation align well for automation controllers and robotic control interfaces.
- Renewable Energy: Effective in power conditioning devices for renewable energy systems where input voltage variability is common. The high isolation voltage can be invaluable for safety and efficiency in solar inverters or wind turbine controllers.
- Robotics and Drones: Given its compact size, precision output, and hybrid robustness, it could be effectively used in the design of drones and robotic systems needing reliable power under diverse operational conditions.
Note that these potential industry applications are conceptual illustrations and require thorough validation and analysis by design and engineering professionals, ensuring all industry norms and specific requirements are adhered to.
About RECOM Power Inc.
RECOM Power Inc. is a well-regarded manufacturer in the landscape of power modules with a reputation for producing versatile Power Supply Modules. The company’s portfolio includes a variety of components designed to cater to wide-ranging needs, from low-power applications to robust industrial systems. RECOM’s power solutions like REC5-1215SRW/H6/A are distinguished by their compliance with critical industry standards relevant to safety and environmental sustainability, thus fostering trust and reliability in its products across numerous sectors. By continuously advancing in technological innovation, RECOM maintains its competitive edge providing power components that meet evolving demands with precision and efficiency.
Where to Find REC5-1215SRW/H6/A by RECOM Power Inc
The REC5-1215SRW/H6/A is available through a number of distributors globally. Historically, this part has been listed at Ozdisan Elektronik, Sager, Bristol Electronics, TME, Quest Components, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, and DigiKey. However, it’s crucial to verify current availability and prices, ideally done by visiting findchips.com for real-time data on stock and pricing. Additionally, for those considering alternative parts or additional solutions from RECOM Power Inc or other manufacturers, they can explore the wide array of Power Supply Modules.