Overview of RECE.20279.001E.01 by Taoglas Antenna Solutions
The RECE.20279.001E.01 by Taoglas Antenna Solutions is an RF coax connector, U.fl jack, with a characteristic impedance of 50 Ohm, designed for surface mount (SMD) applications. This part is RoHS compliant and falls within the Other RF Connectors subcategory of Connectors. Key attributes include its gold contact finish for both mating and termination, a copper alloy contact material, and an operating maximum frequency of 6 GHz. The connector features a snap coupling type, a VSWR (voltage standing wave ratio) of 1.45, and its insulator material is made of liquid crystal polymer, which ensures reliability and durability in various applications. As of the current writing, the factory lead time for this component is approximately 13 weeks and 5 days.
Industry Applications for RECE.20279.001E.01
The RECE.20279.001E.01 might be suitable for a variety of applications across numerous industries. It’s important to note that the potential applications listed below require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems. Here are some industries and application use cases where the RECE.20279.001E.01 could potentially be applied:
- Automotive: In the automotive sector, this connector could be utilized in systems requiring reliable RF communication, such as infotainment systems, GPS tracking, and vehicle telematics. The need for robust and high-frequency connectors in cars for connectivity and navigation systems makes this part particularly relevant.
- Telecommunications: Given its RF functionality, the RECE.20279.001E.01 could find use in telecommunications equipment like cellular base stations, antennas, and RF signal transmission devices. Its high operating frequency and low VSWR make it suitable for applications requiring efficient signal transmission.
- Consumer Electronics: In consumer electronics, this connector can be used in devices like smartphones, tablets, and laptops for internal RF modules. Its surface mount design allows for high-density mounting on PCBs, which is essential for compact electronic devices.
- Industrial: For industrial applications, the connector could be part of remote monitoring and control systems, especially in environments where signal integrity could be compromised. Its robust design and material composition make it an ideal choice for harsh industrial settings.
This listing of potential applications is a starting point for consideration. Engineering and design teams must conduct their due diligence to determine the suitability of the RECE.20279.001E.01 for their specific needs.
About Taoglas Antenna Solutions
Taoglas Antenna Solutions is a leading manufacturer in the wireless technology space, including a broad range of connectors like the RECE.20279.001E.01. Specializing in advanced antenna and Other RF Connectors, Taoglas provides components that are critical for enabling effective communication in wireless systems. Their products are known for high quality, reliability, and performance in demanding applications. Taoglas’s expertise in design and engineering of RF solutions makes them a preferred choice for many industries looking to integrate wireless capabilities into their products.
Where to Find RECE.20279.001E.01 by Taoglas Antenna Solutions
To acquire the RECE.20279.001E.01, buyers are encouraged to conduct their research on findchips.com. Here they can not only find this particular connector but also explore a wide range of Other RF Connectors that might be offered by Taoglas Antenna Solutions or other manufacturers. Findchips.com provides up-to-date stock levels, pricing from multiple distributors, and detailed part information. Historically, distributors such as Symmetry Electronics, Master Electronics, EBV Elektronik, and Avnet Asia have carried this part. Availability varies, so it’s recommended to visit findchips.com to get the latest data on stock levels and to compare pricing.