Overview of REF01EZ by Analog Devices Inc.
The REF01EZ is a precision voltage reference designed to provide a stable output of +10V. This component belongs to the Voltage References subcategory within the broader category of Power Circuits. The REF01EZ is characterized by its compact 8-pin Dual In-Line Package (DIP) form factor and operates within a temperature range of -40 °C to 85 °C, making it suitable for a variety of working environments. The part is designed for performance with a maximum output voltage tolerance of 0.3% and an output voltage that can be adjusted by as much as 3% to fit specific circuit needs.
This voltage reference is notable for its bipolar technology and is efficient with a supply current of 1.4 mA. The REF01EZ’s supply voltage can range from 12 V to 40 V, with a nominal supply voltage of 15 V. The output voltage is regulated with precision, featuring a minimum voltage of 9.97 V and a maximum of 10.03 V. The part is currently classified as active in the market, suggesting that it remains a viable option for engineering applications as of the current writing.
Industry Applications for REF01EZ
The REF01EZ could find potential applications across several industries, owing to its specifications and features. Here are some illustrative examples of how this part might be used in various sectors:
- Education and Research: The REF01EZ might be utilized in laboratory experiments where precise voltage references are critical for data accuracy. Equipment such as analog-to-digital converters (ADCs) or research instruments for measurements could benefit from the component’s stability and adjustability. Design teams should confirm compliance with relevant standards.
- Aerospace and Defense: Although no specific MIL specs have been mentioned, the REF01EZ could potentially be applied in signal conditioning circuits for aerospace systems. Its temperature stability and voltage tolerance may support the rigorous conditions experienced in aircraft or space applications. Again, relevant standards must be verified by engineering teams.
- Computing and Data Storage: In computer architecture, the component might serve as a voltage reference for power management circuits, ensuring consistent performance of CPUs and memory chips. The low supply current and adjustable voltage features make it suitable for integrated circuit applications, though further analyses are required.
- Healthcare: Should the REF01EZ align with medical standards (though none are specified in the attributes), it could potentially find use in diagnostic equipment or imaging systems where stability and precision in voltage output are critical for accurate readings. Direct applications would require compliance verification.
- Telecommunications: This voltage reference might be implemented in telecommunications systems to ensure reliable signal processing. Its features may support applications in broadband or wireless communication devices, but detailed engineering evaluation would be necessary.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its specialization in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company’s portfolio includes a robust selection of voltage references, with the REF01EZ being a notable option within the power circuits category. Analog Devices focuses on delivering precision and reliability across various applications, making their components suitable for mission-critical systems.
In addition to the REF01EZ, Analog Devices manufactures other voltage reference products that may complement or suit different applications, providing engineers with a range of options based on specific project requirements. Their expertise in analog technology further enhances the reliability and performance of their voltage reference solutions.
Research Price and Stock for REF01EZ by Analog Devices Inc. on Findchips.com
For those interested in acquiring the REF01EZ, it is recommended to research current stock levels and pricing on Findchips. This platform not only provides pricing data but also allows users to explore alternatives in the Voltage References subcategory. Historical availability of this component has included distributors such as Richardson RFPD, Quest Components, Bristol Electronics, Analog Devices Inc., and DigiKey. However, it’s crucial to check Findchips for the latest availability and pricing as it may change frequently.