Overview of REF1016101M100K by Kyocera AVX Components
The REF1016101M100K by Kyocera AVX Components is an aluminum electrolytic capacitor characterized by its polarization and a wet aluminum dielectric. It is designed to operate with a rated DC voltage of 100V and a capacitance of 100 µF. The tolerance levels for these capacitors are set at -20% and +20%, ensuring flexibility under varied electrical conditions. Constructed for through-hole mounting, the capacitor features a radial lead design and is packaged in an ammo pack, which is useful for automated assembly and bulk handling.
Among its notable attributes, it has a maximum operating temperature of 105°C and a minimum of -40°C, accommodating a broad range of environmental conditions. The REF1016101M100K has a leakage current of 0.1 mA which qualifies it as highly efficient in minimizing current loss. Considering these specifications and the fact that it is RoHS and REACH compliant assures that this part is suitable for a variety of applications needing reliable and durable capacitors in compliance with current environmental regulations. As of the current writing, the factory lead time for this part is 24 weeks.
Industry Applications for REF1016101M100K
The REF1016101M100K might serve in various industries due to its broad operating temperatures and reliable electrical characteristics. Below are potential applications across several industries, while noting that actual applications would depend on specific requirements and should be further verified by engineering evaluations:
- Industrial Automation: This capacitor could potentially be used in control systems or in power supplies required for various automated machinery and processes. Its capacity to handle significant voltage levels and its tolerance range makes it suitable for fluctuating industrial environments.
- Energy and Power Systems: In power management systems, which require components that can endure higher temperatures and heavy loads, the REF1016101M100K could be advantageous. Its high ripple current handling also suggests potential use in smoothing operations within power conversion circuits.
- Rewable Energy: Particularly in solar power inverters and wind turbines where reliability and endurance under extreme conditions are crucial, this capacitor might be ideally suited. The tolerance for lower and higher temperatures could be crucial for outdoor applications inherent to renewable energy systems.
Note that these potential industry applications are merely illustrative and must be analyzed and confirmed by engineering and design teams for standards compliance and specific application suitability.
About Kyocera AVX Components
Kyocera AVX Components is a prominent manufacturer in the domain of electronic components, particularly known for its advanced technological innovations in capacitors. Among these, the company’s Fixed Capacitors like the REF1016101M100K are especially notable. Kyocera AVX specializes in a variety of capacitors, including surface-mount, radial, and axial types, designed for various applications across different fields. These capacitors are designed to offer reliability and efficiency, adhering to stringent quality and environmental standards, as evidenced by their compliance with RoHS and REACH directives.
Where to Find REF1016101M100K by Kyocera AVX Components
If you are looking to procure the REF1016101M100K, one highly recommended resource is findchips.com. On this platform, you can find the latest stock levels and pricing from various distributors. Historically, distributors such as Avnet Abacus, TME, Future Electronics, RS, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. To explore alternative Fixed Capacitors which might be offered by Kyocera AVX or other manufacturers, findchips.com offers a comprehensive parametric search tool.