Overview of REF195ESZ-REEL by Analog Devices Inc.
The REF195ESZ-REEL is a precision micropower, low dropout, low voltage reference device designed for a variety of electronic applications. It provides a nominal output voltage of 5.0V, with a highly accurate voltage tolerance of up to 0.04%. This part is housed in an SOIC-8 package, which is a small outline integrated circuit (IC) package, making it suitable for space-constrained applications. The REF195ESZ-REEL operates within a temperature range of -40°C to 85°C, which is typical for industrial-grade components, ensuring reliability under varying environmental conditions.
The component is designed with a supply voltage range of 5.1V to 15V, with a nominal supply voltage at 5.1V. It features a temperature coefficient of voltage of 5 ppm/°C, indicating minimal drift in output voltage with temperature changes. The REF195ESZ-REEL is compliant with RoHS standards, making it environmentally friendly while adhering to industry regulations. The part’s moisture sensitivity level is rated at 1, which suggests that it has a low risk of moisture absorption, making it suitable for surface mount technology applications.
The design and manufacturing of the REF195ESZ-REEL are managed by Analog Devices Inc., a company with established expertise in the field of analog electronics and power circuits. Their focus on high-performance design ensures that components like the REF195ESZ-REEL meet the expectations of engineers looking for reliable voltage references in their projects.
Industry Applications for REF195ESZ-REEL
The REF195ESZ-REEL may be utilized in various industries due to its specifications and characteristics. Below are several potential applications across different sectors:
- Healthcare: In medical devices, the REF195ESZ-REEL might be used as a voltage reference for analog-to-digital converters (ADCs). Devices such as blood glucose meters or portable diagnostic equipment could leverage the precision provided by this component to ensure accurate readings. It is crucial for any healthcare application to meet the stringent regulatory standards for accuracy and reliability.
- Internet of Things (IoT): The precision and low power consumption of the REF195ESZ-REEL could make it suitable for IoT devices that require stable voltage references for data transmission and processing. This might include smart sensors, wearables, and home automation systems. The ability to operate within a wide temperature range is particularly beneficial for outdoor or industrial IoT applications.
- Aerospace and Defense: Provided there are relevant military standards in application, the REF195ESZ-REEL could potentially be used in avionics systems where consistent performance and reliability in extreme conditions are critical. Systems requiring precise voltage references for navigation and communication equipment might benefit from the characteristics offered by this part.
- Computing and Data Storage: The REF195ESZ-REEL may find applications in power management circuits within computing devices where low dropout voltage references are essential for performance. This could include power supplies for servers or redundant data storage solutions that require consistent voltage levels for operation.
- Renewable Energy: In renewable energy systems, such as solar power inverters, the REF195ESZ-REEL might be used to maintain stable operation of control circuits and monitoring systems. Its low power consumption aligns well with energy efficiency goals in this sector.
It is important to note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their expertise encompasses various categories within electronic components, including Voltage References in power circuits. The company is known for its commitment to innovation and quality in developing components that meet the demanding needs of the industry.
The REF195ESZ-REEL is just one of the many voltage reference solutions offered by Analog Devices. They also manufacture other similar components designed for various applications, helping design engineers create reliable and efficient systems. Their portfolio indicates a strong focus on producing devices that ensure precision and reliability, which are critical in many electronic applications.
Research Price and Stock for REF195ESZ-REEL by Analog Devices Inc on Findchips.com
For those interested in procuring the REF195ESZ-REEL, it is recommended to research stock and pricing at Findchips. This resource not only provides comprehensive information on current availability but also allows users to compare prices across various distributors. Potential distributors for the REF195ESZ-REEL include:
- Win Source Electronics
- Dynamic Solutions GmbH
- Richardson RFPD
- Ameya Holding Limited
- Mouser Electronics
- DigiKey
- Farnell
However, users should verify current stock levels and prices by visiting Findchips, as availability can fluctuate. In addition, the link to Voltage References can be utilized to explore alternate parts offered by Analog Devices Inc. or other manufacturers that might better suit specific project requirements.