Overview of REF198ESZ by Analog Devices Inc.
The REF198ESZ by Analog Devices Inc. is a precision micropower, low dropout, low voltage reference IC. It provides a fixed 4.096V output with an initial accuracy of 0.05% and a temperature coefficient of 2 ppm/°C. Housed in an 8-pin SOIC package, it is designed for stringent temperature conditions, operating between -40°C to 85°C. This component falls under the subcategory of Voltage References that ensures stable voltage for various applications. Key attributes include a reference voltage minimum of 4.094V and a maximum of 4.098V, with a nominal voltage of 4.096V. Thanks to its robust packaging and high reliability, this part can deliver precise performance even under varying environmental conditions.
Industry Applications for REF198ESZ
- Industrial Automation: The REF198ESZ potentially fits well into control systems of manufacturing equipment where precision voltage is crucial for sensor accuracy and operational fidelity. Its low temperature coefficient and high accuracy might make it a good choice for precision control systems.
- Energy and Power Systems: In power supply systems, maintaining voltage precision can influence overall system efficiency and reliability. The REF198ESZ could be used in power conditioning equipment to ensure stable output despite input fluctuations.
- Renewable Energy: For solar inverters and battery management systems in the renewable energy sector, voltage reference parts like the REF198ESZ might be considered to accurately control and monitor the state of charge and health of batteries.
Note: These industry applications are conceptual and illustrative, serving as potential examples. It is crucial for engineering and design teams to validate and ensure the adherence of components like the REF198ESZ to industry standards and specific application requirements when integrating into final designs.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication and design of Voltage References which form a crucial component in a myriad of electronic systems. Their products are designed to cater to demands for precision, durability, and minimal drift over temperature and time, making them an ideal choice across a broad spectrum of applications. The REF198ESZ is an example of their commitment to high-performance solutions that enhance system reliability and accuracy. Analog Devices is known for its innovative approaches in semiconductor design, particularly in power management circuits, and continues to serve as a reliable resource for high-quality, dependable voltage references and other related components.
Where to Find REF198ESZ by Analog Devices Inc
For acquiring the REF198ESZ, it is recommended to check findchips.com. Here, you can also explore other Voltage References that might be offered by Analog Devices Inc or other manufacturers. Historically, distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, for up-to-date availability, stock levels, and pricing, it is best to consult the listings on findchips.com.