Overview of REF3012AIDBZR by Texas Instruments
The REF3012AIDBZR is a 1.25-V, 50-ppm/°C, 50-µA series (bandgap) voltage reference, packaged in a 3-pin SOT-23 configuration, designed to operate from -40 to 125 °C. Manufactured by Texas Instruments, this component is part of the broader category of Voltage References within Power Circuits. It offers a precise fixed output voltage of 1.25V with an initial accuracy of 0.2% and a temperature coefficient of ±35ppm/°C.
Featuring a CMOS technology, the REF3012AIDBZR is designed for a wide range of applications requiring high precision voltage references. Its operating voltage range is from 1.8V to 5.5V, making it suitable for low power and battery-operated applications. The SOT-23 package is optimized for space-saving on circuit boards, an essential factor in modern electronics design. As a RoHS compliant and Pb-free product, it meets current environmental standards, ensuring suitability for worldwide electronic markets.
Industry Applications for REF3012AIDBZR
The REF3012AIDBZR’s precise voltage regulation, small footprint, and temperature stability make it potentially suitable for a wide range of applications. Here are some possible uses, bearing in mind that these conceptual illustrations require detailed analysis and verification by engineering teams to ensure compliance with specific standards and requirements:
- Consumer Electronics: The REF3012AIDBZR could potentially be used in devices like smartwatches, where precision and battery efficiency are crucial. Its small form factor and energy efficiency align with the demands for compact, portable devices.
- Medical Imaging: High precision and stability under varying temperatures are critical for medical imaging equipment. This voltage reference could be a component in such devices, where reliability and accuracy are paramount.
- Industrial Automation: The robust temperature range and high accuracy of this part could make it suitable for sensors and control systems within automated manufacturing lines, where stable voltage references are vital for operational consistency and precision.
- Telecommunications: In telecom infrastructure, the REF3012AIDBZR might be utilized in power supply circuits or signal processing units requiring stable references over a broad temperature range, contributing to reliable communication channels.
- Computing and Data Storage: For solid-state drives (SSDs) and computing equipment, accurate voltage references can help maintain performance efficiency and data integrity, especially in thermally dynamic environments.
Note: These potential industry applications are only illustrative and require further analysis by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits (ICs), which it sells to electronics designers and manufacturers globally. With a focus on developing analog ICs and embedded processors, TI plays a crucial role in the electronics industry. Particularly in the field of Power Circuits, including Voltage References, TI has established itself as a leading manufacturer.
The company’s extensive product line includes a wide range of voltage reference ICs similar to the REF3012AIDBZR, designed to meet diverse application needs. Texas Instruments is renowned for its innovation, quality, and reliability, offering components that are essential in enabling modern electronic systems to achieve optimum performance.
Where to Find REF3012AIDBZR by Texas Instruments
For those looking to procure the REF3012AIDBZR component, it is recommended to research on findchips.com. This site aggregates real-time information from multiple distributors, providing current stock levels and pricing. Historically, distributors such as Win Source Electronics, Chip 1 Exchange, and Mouser Electronics have listed this part. However, availability can vary, and it is best to rely on findchips.com for the most up-to-date information. Additionally, for those seeking alternatives or exploring other voltage reference parts from Texas Instruments or other manufacturers, findchips.com offers a comprehensive and searchable database within the category of Voltage References.