Overview of REF5025AIDR by Texas Instruments
The REF5025AIDR is a precision series voltage reference from Texas Instruments. This device provides a nominal output voltage of 2.5 V with a very low output noise characteristic of 3 μVpp/V, making it suitable for applications where a stable reference voltage is critical. Additionally, it boasts a temperature drift of just 3 ppm/°C, ensuring that the output voltage remains stable across a wide temperature range of -40 °C to 125 °C. The REF5025AIDR comes in an 8-SOIC package that is compliant with RoHS and has a moisture sensitivity level of 2.
Operating within an input voltage range of 2.7 V to 18 V, this three-terminal voltage reference is designed for low-noise applications, making it an effective choice for various electronic circuits that require precision voltage references. The output voltage tolerance is specified at 0.1%, providing a high level of accuracy that is often needed in sensitive measurement and control systems.
This part, which has an active lifecycle status, is particularly noteworthy for its robust performance characteristics and environmental compliance with Pb-free and REACH regulations. The wide input voltage range and operational temperature capabilities make it versatile for multiple applications in today’s electronic landscape.
Industry Applications for REF5025AIDR
The REF5025AIDR could find applications across a variety of industries where precise voltage references are needed. Here are some potential use cases:
- Education and Research: In experimental electronic setups, the REF5025AIDR might be employed to provide a stable reference voltage for data acquisition systems or laboratory instruments. Researchers could benefit from its low noise and high accuracy, which are critical in sensitive measurements.
- Telecommunications: This voltage reference might be utilized within various telecommunication devices, such as base stations or signal processors, to ensure consistent performance and reliability in signal conditioning and transmission. Its low drift characteristics could potentially help maintain signal integrity over extended periods.
- Healthcare: The REF5025AIDR might be suitable for medical electronic devices, where accurate voltage references are critical, such as in diagnostic instruments or patient monitoring systems. The precision and stability provided by the REF5025AIDR could enhance the reliability of measurements, which is particularly important in healthcare applications.
- Automotive: Provided that automotive standards compliance is noted in the specifications, this part could potentially be integrated into automotive electronic systems, including engine control units and sensor applications, where stable voltage references are necessary for sensor calibration and control algorithms.
- Computing and Data Storage: The REF5025AIDR could be employed in various computing applications to serve as a reference for power regulation circuits, ensuring consistent voltage levels for data processing and storage devices.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leading global manufacturer of semiconductors and a major player in the field of analog and embedded processing. The company has a long history of innovation in power circuits, particularly in the development of voltage reference components like the REF5025AIDR. TI is known for producing a wide array of voltage reference devices, which often serve critical roles in various electronic applications.
Similar products within TI’s lineup may also include low-noise, high-precision voltage references that cater to similar deployment scenarios. By focusing on minimizing noise and drift while maximizing performance, TI has maintained a reputable presence in this niche market, bolstering the reliability and efficiency of modern electronic designs.
Research Price and Stock for REF5025AIDR by Texas Instruments on Findchips.com
For those interested in acquiring the REF5025AIDR, it is recommended to check stock and pricing at Findchips. This platform aggregates data from multiple distributors, offering a comprehensive view of the availability and price points for electronic components.
Historically, the REF5025AIDR has been available at various distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Chip One Stop
However, current stock levels and pricing should be verified directly on Findchips to ensure accurate and up-to-date information. Additionally, users can explore the subcategory of Voltage References to find alternate parts offered by Texas Instruments or other manufacturers that may suit their needs.