REF5030IDGKR by Texas Instruments

Overview of REF5030IDGKR by Texas Instruments

The REF5030IDGKR is a precision series voltage reference component produced by Texas Instruments, offering a stable 3 V voltage with impressively low noise of just 3-µVpp/V and an ultra-low temperature coefficient of 3 ppm/°C. Packaged in an MSOP-8 format, this voltage reference operates across a wide temperature range from -40°C to +125°C. It boasts a high degree of precision, with a maximum output voltage deviation of just 0.05%. Additionally, this device is capable of handling input voltages from 3.2 V up to 18 V, allowing for flexible usage in a variety of power supply configurations.

The REF5030IDGKR falls under the broader Voltage References subcategory of Power Circuits, essential for providing stable reference voltages for the operation of analog circuits, particularly in environments experiencing variable operating conditions. Significant attributes include its Peak Reflow Temperature of 260°C, compliance with ROHS and REACH, and a moisture sensitivity level of 2, indicating it’s suited for surface-mount technology application. Its terminal finish of Nickel/Palladium/Gold (Ni/Pd/Au) enhances the durability and reliability of electrical contacts, making it a prime choice for precision voltage reference needs.

Industry Applications for REF5030IDGKR

The REF5030IDGKR is ideally suited for a broad range of high-end applications where precision voltage referencing is critical. While this part offers specified potential industry applications, it’s important to note that the following applications are conceptual possibilities and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Computing and Data Storage: Potentially useful in servers, high-performance computing (HPC) platforms, and data storage devices where precise voltage regulation is critical for the maintenance of data integrity and operational reliability. The low temperature coefficient and low noise characteristics could be vital for ensuring stable power supply in temperature-variable environments.
  • Internet of Things (IoT) Devices: IoT devices, including sensors, smart home products, and wearable technology, might utilize the REF5030IDGKR for precise voltage referencing to ensure accurate sensor readings and reliable device operation over a wide range of operating conditions.
  • Telecommunications: Within telecommunication systems, particularly in equipment requiring consistent and precise signal processing, such as transceivers and base stations, the REF5030IDGKR could offer the required voltage stability and low noise for optimal performance.
  • Education and Research: Precision laboratory equipment, scientific instruments, and research projects that demand precise measurement and control systems could potentially benefit from this device’s stability and accuracy.

It’s imperative to remember these conceptual industry applications are illustrative and necessitate careful evaluation by qualified professionals to determine suitability for specific applications.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the manufacture of semiconductors and integrated circuits, offering a wide range of products within the Power Circuits domain, and more specifically, within Voltage References. TI has established a solid reputation for producing high-quality, reliable components suitable for a multitude of applications across various sectors. The REF5030IDGKR is just one example of TI’s extensive portfolio, which includes a variety of precision voltage references designed to meet diverse application needs, from basic voltage regulators to high-precision, low-noise devices for critical signal processing functions.

Texas Instruments is committed to innovation and quality, continually updating their product offerings with components that provide enhanced performance, durability, and power efficiency. Their contributions to the field of voltage reference and general power circuit technologies greatly facilitate the design and implementation of sophisticated electronic systems.

Where to Find REF5030IDGKR by Texas Instruments

For those interested in purchasing the REF5030IDGKR, a comprehensive starting point is to search on our site, findchips.com. Here, you can explore current stock levels, pricing, and distributor information for this specific part. Additionally, the site enables users to find alternate parts within the Voltage References category, potentially offered by Texas Instruments or other reputable manufacturers.

Historically, distributors such as TME, Rochester Electronics, Mouser Electronics, and DigiKey have stocked this part. However, availability can fluctuate, so it’s crucial to consult findchips.com for up-to-date information regarding stock status and purchasing options.

Compare pricing for REF5030IDGKR and other Voltage References / Power Circuits at findchips.com