Overview of RFMM-0505S by RECOM Power Inc.
The RFMM-0505S is a DC-DC unregulated power supply module that features a single output capable of delivering 1W of power. Housed in a SIP-7/4 hybrid package, this product is designed for a tight input voltage range from 4.5V to 5.5V, with a nominal input of 5V, catering effectively to applications with stable input requirements. With an output current of 200 mA and output voltage nominally set at 5V, it maintains a compact form factor with dimensions poised at 19.65 mm in length, 7.05 mm in width, and a height up to 10.7 mm.
This power module’s key features include a robust operating temperature range from -40°C to 85°C, making it suitable for various industrial environments. Despite its unregulated output, it remains compliant with critical standards including RoHS, REACH, and comes under ECCN Code “EAR99” for export ease. Importantly, its design is tailored to meet ITE power supply applications, providing a reliable power solution where minimal power regulation sufficiency is required.
Industry Applications for RFMM-0505S
The RFMM-0505S has potential for widespread use across a variety of industries where reliable, low-power delivery is needed within a tight voltage supply framework. Its physical ruggedness combined with basic power functionality allows it to serve multiple roles:
- Industrial Automation: In environments where machinery requires consistent low-power supply, potentially for sensor or low-power actuator operations, its robust temperature range and durability might be advantageous.
- Internet of Things (IoT): For IoT devices that collect environmental data or perform basic processing tasks, this module could potentially provide sufficient power without over-engineering the solution, especially poignant for devices tethered to stable, regulated power supplies.
- Consumer Electronics: This module might potentially find utility in various consumer goods that require consistent power supply, perhaps for charging small battery-operated devices or powering standalone electronic accessories.
Note that these potential industry applications are purely illustrative and necessitate thorough analysis and verification by engineering and design teams for adherence to specific industry standards and precise application requirements.
About RECOM Power Inc.
RECOM Power Inc is a key player in the Power Supply Module segment of Power Circuits, bringing innovative solutions across a spectrum of applications. Known for their commitment to high standards and reliability, RECOM Power Inc produces a wide range of power modules, including RFMM-0505S, that cater to various electronics and industrial needs. Their products frequently emphasize operational efficiency and are often chosen for their quality and lasting performance in harsh environments and precise applications.
Where to Find RFMM-0505S by RECOM Power Inc
To purchase the RFMM-0505S, potential buyers should consider using resources like findchips.com to check current stock levels and pricing. Historically, this part has been available at numerous distributors such as Mouser Electronics, DigiKey, and RS Components. For alternative parts, the link for Power Supply Modules can be consulted to explore other options that might be offered by RECOM Power Inc or other manufacturers. Ensure up-to-date information is obtained due to the dynamic nature of stock and distributor availability.