Overview of RFPA5542TR13 by Qorvo
The RFPA5542TR13 is a specialized telecom circuit designed specifically for RF amplification. Manufactured by Qorvo, this power amplifier chip operates at a frequency of 5925MHz and requires a supply voltage of 5.25V. It is embedded in a 20-pin QFN (Quad-Flat No-leads) package, ensuring a compact footprint for space-constrained applications. This component guarantees robust performance across a broad range of operating temperatures, from -40°C to 85°C, catering to industrial standards. Furthermore, it is constructed using bipolar technology, which is pivotal for achieving the high amplification and efficiency required in sophisticated telecommunication systems.
The RFPA5542TR13 is RoHS compliant, attesting to its adherence to environmental standards by avoiding hazardous substances in its manufacturing. Its compliance with REACH regulatory standards further underscores its global acceptability for electronic component deployment. Another critical aspect of this part is its designation as “obsolete” in its part life cycle, which indicates that it is at or near the end of its production life. Engineering and procurement professionals should note this status, as it might affect availability and support for this component in the long term.
Industry Applications for RFPA5542TR13
The RFPA5542TR13 chip by Qorvo, with its high frequency and power efficiency, can serve a multitude of applications across various industries. Here are a few potential use cases:
- Consumer Electronics: This amplifier could potentially be integrated into devices that require RF amplification, such as high-speed wireless routers, repeaters, and RF transceivers. Its ability to operate efficiently at high frequencies makes it suitable for consumer electronics that demand reliable high-speed wireless communication.
- Audio and Video Systems: In the realm of audio and video streaming devices, the RFPA5542TR13 might find applications in boosting signal strength for better transmission quality. This could be particularly relevant for devices that stream high-definition content over wireless connections.
- Telecommunication Infrastructure: There’s a conceivable application within devices that form the backbone of telecom networks, such as signal amplifiers in base stations. These applications benefit from the chip’s high operational frequency and efficiency, ensuring robust data transmission over wireless networks.
- Industrial Wireless Solutions: Given its industrial temperature grade, the RFPA5542TR13 could potentially serve in wireless communication solutions deployed in harsh environments. Its resilience to temperature variations makes it a candidate for industrial IoT devices that require reliable RF communication.
Note that these potential applications are conceptual and would require engineering and design verification for practical implementation.
About Qorvo
Qorvo is an esteemed player in the field of telecommunication circuits, specialized in developing cutting-edge RF solutions that address critical needs across various market sectors, including consumer electronics, infrastructure, and aerospace. When it comes to Other Telecom ICs, Qorvo has established a strong portfolio, with the RFPA5542TR13 serving as a testament to its engineering prowess in creating compact, high-performance components. Qorvo’s commitment to innovation is evident in its range of telecom circuits, which are designed to facilitate seamless connectivity and enhanced communication capabilities. By leveraging its expertise in RF technology, Qorvo continues to offer solutions like the RFPA5542TR13 that push the boundaries of telecommunications technology.
Where to Find RFPA5542TR13 by Qorvo
For professionals looking to procure the RFPA5542TR13, findchips.com serves as a comprehensive resource to locate and compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Silica and Avnet Asia, among others. However, given the component’s obsolete status, availability may fluctuate, underscoring the importance of utilizing findchips.com to obtain the latest information on stock levels across multiple distributors. Additionally, for alternatives to RFPA5542TR13 or similar parts offered by Qorvo or other manufacturers, the Other Telecom ICs category on findchips.com provides a vast selection of comparable options to meet diverse application requirements.