Overview of RG1005P-103-B-T5 by Susumu Co Ltd.
The RG1005P-103-B-T5 is a high-precision, thin film fixed resistor manufactured by Susumu Co Ltd. With a resistance value of 10,000 ohms and a tight tolerance of ±0.1%, this component is designed for applications requiring accurate resistance measurements. The resistor supports a power rating of 0.0625 watts and operates effectively within a temperature range of -55 °C to 155 °C, making it suitable for various challenging environments.
This component is packaged in a 0402 (1005 Metric) chip size, which is ideal for space-constrained applications. It is also sulfur-resistant, enhancing its durability and reliability in harsh conditions. The resistor’s surface mount technology (SMT) facilitates efficient assembly on printed circuit boards (PCBs). Compliance with RoHS and REACH standards confirms its suitability for global use in environmentally sensitive applications.
Industry Applications for RG1005P-103-B-T5
The RG1005P-103-B-T5 is suitable for a variety of industry applications due to its precision, reliability, and compact form factor. Here are potential industries where this resistor could be utilized:
- Telecommunications: This component might be used in telecommunications equipment where precise resistance values are critical for signal integrity.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate this resistor due to its miniature size and precise tolerance.
- Computing and Data Storage: In server farms and SSDs, where stable and reliable operations are crucial, this type of resistor could be used to ensure performance stability.
- Aerospace and Defense: Given its high temperature tolerance and precision, it might be suitable for use in avionics and other defense-related equipment, assuming that other specific standards and qualifications are met.
It is important to note that the above potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to ensure adherence to relevant standards and specific application requirements.
About Susumu Co Ltd.
Susumu Co Ltd is a prominent manufacturer in the field of resistors, particularly known for their expertise in Metal Film Resistors. Renowned for producing resistors that offer high precision and reliability, Susumu has developed products like the RG1005P-103-B-T5 which demonstrate their commitment to quality and performance. These resistors are designed to meet the stringent demands of modern electronic devices and systems, featuring advanced sulfur-resistance and thin-film technology for enhanced performance and durability. Susumu’s consistent focus on research and development allows them to offer a broad range of resistor components that address the needs of technologically advanced applications.
Where to Find RG1005P-103-B-T5 by Susumu Co Ltd
To purchase the RG1005P-103-B-T5, engineers and procurement professionals should start their search at findchips.com. Here, users can find extensive information about stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Rutronik, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, to obtain current availability and competitive pricing, checking findchips.com is recommended. Additionally, the site offers access to a wide selection of Metal Film Resistors, providing alternatives that may also meet specific application requirements.