Overview of RHEF300 by Littelfuse Inc.
The RHEF300 is a PTC resettable fuse designed for applications requiring overcurrent protection. With a resistance of 0.033 ohms, this non-linear resistor offers a reliable solution for circuit protection. It features a through-hole mount configuration, making it suitable for various electronic placements. The radial leaded format allows for flexible installation in different types of devices. This component is RoHS compliant, ensuring that it meets environmental safety standards.
This PTC fuse operates with a maximum voltage of 16V and is capable of handling currents up to 3A. The component is designed to operate effectively within a temperature range of -40 °C to 125 °C, providing versatility in applications that may encounter varying thermal conditions. Its compact dimensions include a package height of 13.8 mm, width of 3 mm, and length of 8.8 mm, facilitating integration into space-constrained designs.
Produced by Littelfuse Inc., a manufacturer known for its expertise in circuit protection and automotive fuses, the RHEF300 represents an active part in their product line, which underscores its ongoing relevance in the marketplace. The fuse is characterized by its two-terminal design, which enhances its usability across different applications.
Industry Applications for RHEF300
Given its specifications and properties, the RHEF300 might find application in a variety of industries. Some potential use cases include:
- Consumer Electronics: The RHEF300 could be utilized in devices such as smartphones, tablets, and laptops, providing overcurrent protection to safeguard internal circuitry. The low resistance and compact size might contribute to the overall efficiency and reliability of portable electronics.
- Telecommunications: In telecommunications equipment, the RHEF300 may help protect sensitive components from overcurrent events. This application could be particularly relevant in devices that require stable operation under various load conditions.
- Automotive: If automotive industry standards such as AEC-Q100 compliance were applicable, the RHEF300 could potentially be used in automotive electronics, such as electrical control units or safety systems, where high reliability and safety are critical.
- Industrial Automation: In processes that involve automated systems, the component might be utilized to prevent damage to control circuits or sensors from unexpected overcurrent conditions. The ability to reset after tripping could enhance system uptime and reliability.
- Healthcare: If relevant healthcare standards were applicable, the RHEF300 might be suitable for use in medical devices where circuit protection is essential to ensure the safety and efficacy of the equipment.
Note that the potential industry applications listed above are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer in the electronic components sector, particularly recognized for its advancements in circuit protection technologies, including PTC resettable fuses like the RHEF300. Their focus on developing reliable electronic components extends to a wide range of products aimed at protecting various electronic circuits from overcurrent conditions.
In addition to the RHEF300, Littelfuse offers an extensive portfolio of similar parts, including other PTC fuses and protection devices tailored for diverse applications. The company adheres to strict industry standards for product manufacturing, ensuring that their components remain suitable for high-demand environments.
Research Price and Stock for RHEF300 by Littelfuse Inc. on Findchips.com
To determine current stock levels and pricing for the RHEF300, it is recommended to research on Findchips. This platform provides comprehensive information on availability across multiple distributors, including:
- Ozdisan Elektronik
- Chip One Stop
- TTI
- Future Electronics
- Mouser Electronics
- DigiKey
- Newark
It is essential to check for the latest stock levels and pricing, as availability can fluctuate. The website not only offers insights into the RHEF300 but also features the Non-linear Resistors subcategory, which can be useful for finding alternate parts that may be offered by Littelfuse or other manufacturers.