RHRP30120 by onsemi

Overview of RHRP30120 by onsemi

The RHRP30120 by onsemi is a powerful diode specifically designed for high-speed switching and features a repetitive peak reverse voltage of 1.2kV and an average forward current of 30A. This component is part of the Rectifier Diodes subcategory and belongs to the diodes category, showcasing its fundamental role in rectification processes within electronic circuits. It comes in a TO-220AC package, underscoring its suitability for applications that require robust, reliable performance in a somewhat compact form factor.

This diode has certain key attributes that distinguish it from other components in its category. For one, it supports a maximum forward voltage of 3.2V and boasts a reverse recovery time of 65ns, making it an excellent choice for applications necessitating quick switching and minimal power loss. Furthermore, its forward surge current capability reaches up to 300A, highlighting its resilience in handling high current surges. The component is specified with two pins and adheres to RoHS compliance, ensuring its suitability for use in various global markets, particularly those with strict environmental compliance regulations.

Industry Applications for RHRP30120

Possessing properties that cater to high-speed switching and high power handling, the RHRP30120 finds utility in a wide range of industries. Given its robustness, efficiency, and speed, it’s especially well-suited for the following applications:

  • Industrial Automation: Within automated manufacturing processes, diodes like the RHRP30120 play a crucial role in power supply circuits, motor control units, and in the protection of sensitive components from reverse voltage spikes. Its fast-switching capabilities and high forward surge tolerance make it ideal for applications that require high reliability and precision.
  • Electronic Manufacturing: Equipment involved in electronic manufacturing often demands components that can offer both precision and efficiency. The RHRP30120 can be found in the power supply sections of soldering stations, testing equipment, and other machinery that benefit from its hyperfast recovery times and high reverse voltage capabilities.
  • Renewable Energy Systems: the characteristics of the RHRP30120 suggest its potential suitability for photovoltaic systems and other renewable energy converters where efficiency and fast response to power fluctuations are critical.
  • Power Management Systems: The ability to handle high surge currents and ensure efficient power regulation makes this diode a potential candidate for inclusion in uninterruptible power supplies (UPS) and power factor correction (PFC) modules.

Note: While these potential applications offer a glimpse into where the RHRP30120 might be utilized, they are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to determine the diode’s suitability for specific projects or products.

About onsemi.

onsemi is a notable manufacturer and innovator in the realm of semiconductor components, with a specific focus that includes an array of Rectifier Diodes and other diode technologies. The company is renowned for producing parts that find critical use across a broad spectrum of industries, including automotive, renewable energy, and consumer electronics. The RHRP30120 is an illustration of onsemi’s commitment to offering components that lead in performance, reliability, and environmental compliance. Besides RHRP30120, onsemi produces a comprehensive portfolio of electronic components that address the varied needs of modern electronic devices and systems. Their products are designed to push the limits of efficiency, miniaturization, and functionality, ensuring that they remain at the forefront of technological advancements.

Where to Find RHRP30120 by onsemi

For those looking to procure the RHRP30120, findchips.com offers a reliable and up-to-date resource to check current stock levels, pricing, and to find alternative parts. When exploring options to purchase RHRP30120 or similar Rectifier Diodes, findchips.com aggregates data from various distributors, making it easier to compare options.

Historically, distributors such as Sense Electronic Company Limited and Newark have stocked the RHRP30120, although availability can fluctuate. To ensure the most accurate information on pricing and stock, visiting findchips.com directly is highly recommended. Besides checking the availability of RHRP30120, the platform can also help identify alternatives that might be offered by onsemi or other manufacturers, offering flexibility in sourcing components.

Compare pricing for RHRP30120 and other Rectifier Diodes / Diodes at findchips.com