RHRP3060 by onsemi

Overview of RHRP3060 by onsemi

The RHRP3060 is a hyperfast diode designed by onsemi, characterized by its high capacity to handle repetitive peak reverse voltage up to 600V and average forward current up to 30A. The diode operates efficiently with a maximum forward voltage of 2.1V and possesses a reverse recovery time of 40ns, along with an impressive forward surge current capability of 325A. It comes in a TO-247 package, accommodating a 2-pin configuration which makes it ideally suited for high-current and high-voltage applications where fast switching is essential. The RHRP3060 is notable for being RoHS Compliant, affirming its compliance with environmental standards concerning hazardous materials.

The diode’s specifications further detail it as having a single diode configuration, which simplifies the design process for engineers. The device is constructed using silicon, offering a balance between forward voltage drop and reverse leakage current, making it an excellent choice for applications requiring efficient power conversion and control. The RHRP3060’s robust attributes include a maximum operating temperature of 175°C and a minimum of -65°C, signaling its reliability in a wide temperature range.

One key feature of the RHRP3060 is its application as a freewheeling diode, which is critical in applications like motor control where it protects against reverse voltage spikes. Its diode element material, casing, and cathode connection are all designed to ensure performance reliability and longevity. Despite its end-of-life status, making it critical for procurement teams to secure stocks while still available, it remains an integral component in many electronics designs.

Industry Applications for RHRP3060

The unique properties of the RHRP3060 allow it to be effectively used across various industrial and electronics applications. While these potential applications are illustrative, they underscore the component’s versatility. Engineering and design teams should perform thorough analysis and verification before integrating the RHRP3060 into specific applications.

  • Power Conversion Systems: The RHRP3060’s efficiency in handling high voltages and currents, coupled with its rapid switching capabilities, makes it an ideal candidate for power converters and inverters found in renewable energy systems such as solar panels and wind turbines.
  • Motor Controllers: The ability of the RHRP3060 to withstand high surge currents and its utility as a freewheeling diode make it suitable for motor drive applications. It might potentially be used in industrial automation machinery, electric vehicles, and high-performance drive systems to enhance efficiency and protect against voltage spikes.
  • Switch Mode Power Supplies (SMPS): Given its fast recovery time and high voltage capacity, the RHRP3060 could be integral in the design of SMPS used in computers, telecommunications equipment, and various electronic devices, ensuring efficient power management and minimal power loss during operation.
  • Electronic Manufacturing: In manufacturing settings requiring rigorous control of power distribution and precise management of electrical loads, the RHRP3060 might serve a critical role. Its capability to manage high current and voltage levels with minimal dissipation makes it a solid choice for ensuring safety and reliability in electronic manufacturing processes.

About onsemi

onsemi is a leading semiconductor company specializing in smarter, more efficient power and signal management, logic, discrete, and custom solutions. The manufacturer has a dynamic portfolio within the semiconductor industry, particularly renowned for its extensive range of diodes. Within the domain of Rectifier Diodes, onsemi offers a variety of components that serve diverse applications, from automotive systems to industrial automation. The RHRP3060 is part of this broad spectrum, showcasing onsemi’s commitment to delivering high-performing, reliable semiconductor technologies.

onsemi’s offering includes other similar rectifier diodes designed to cater to a wide array of voltages, currents, and package sizes, ensuring that engineers and design teams can find the right component that matches their specific requirements. These components, like the RHRP3060, are distinguished by their efficiency, durability, and compliance with global environmental standards.

Where to Find RHRP3060 by onsemi

For engineering teams and procurement specialists seeking the RHRP3060, researching options through findchips.com is highly recommended. Here, users can compare current stock levels, pricing, and availability from various distributors. While the RHRP3060 has been historically available at distributors such as Sense Electronic Company Limited, LCSC, CHIPMALL.COM LIMITED, Avnet Asia, and Newark, inventory status can fluctuate. Therefore, visiting findchips.com ensures access to the most current information. Additionally, for those considering alternatives or similar components, exploring the broader category of Rectifier Diodes can provide insights into other parts offered by onsemi or different manufacturers that might suit the application needs.

Compare pricing for RHRP3060 and other Rectifier Diodes / Diodes at findchips.com