Overview of RI-02SMDM-1520-G1 by Comus International
The RI-02SMDM-1520-G1 by Comus International is a Dry Reed Switch labeled as a Single Pole Single Throw Normally Open (SPST-NO) switch which operates at a maximum current of 500 mA and can handle up to 140 volts. This specific part falls under the subcategory of Reed Switches, a type of switch operated by an applied magnetic field rather than a physical push. Reed switches are widely used due to their simplicity, superior reliability, and excellent durability.
Important specifications such as its compliance with RoHS (Restriction of Hazardous Substances Directive) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) ensure that the RI-02SMDM-1520-G1 is suitable for a broad range of applications while adhering to modern environmental standards. Listed as an “Active” part in its lifecycle, it is currently in production and supply circuits which indicates ongoing manufacturer support and availability for designers and engineers.
Industry Applications for RI-02SMDM-1520-G1
The RI-02SMDM-1520-G1’s characteristics make it a versatile component suitable for inclusion in multiple industries. Here are a few potential industrial applications based on its features:
- Consumer Electronics: This switch might be used in household appliances that require the management of electrical circuits in a reliable yet cost-effective manner. It could potentially serve in devices like smart home systems where minimal power consumption and long service life are critical.
- Audio and Video Systems: Possibly integrated into audio and visual equipment for signal routing or activation operations, due to its fast switching capabilities and low power requirements.
- Entertainment and Gaming: The Reed Switch might be applied in gaming consoles and handheld devices, possibly to manage battery power circuits or as part of sensory inputs that require interaction with magnets.
Please note that these potential industry applications are conceptual and require thorough validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Comus International
Comus International boasts extensive expertise in the design and manufacturing of Reed Switches and other sensor technologies. Known for their commitment to quality, Comus has designed the RI-02SMDM-1520-G1 to meet high standards of performance and reliability. They offer a broad range of switches, ensuring that for almost every switching need there is a suitable Comus product. Their reed switches, including RI-02SMDM-1520-G1, are appreciated for their precision operation in a wide array of devices including but not limited to medical equipment, telecommunications, automotive, and security devices.
Where to Find RI-02SMDM-1520-G1 by Comus International
To explore options for purchasing the RI-02SMDM-1520-G1, you are recommended to visit our site, findchips.com. Here you can not only find this particular model but also view a comprehensive comparison of similar Reed Switches by Comus International or other manufacturers. Historically, the part has been available at major distributors like DigiKey, among others. However, interested buyers should check the current stock levels and pricing through findchips.com for the most up-to-date and competitive options.