RJK0305DPB-02#J0 by Renesas Electronics Corporation

Overview of RJK0305DPB-02#J0 by Renesas Electronics Corporation

The RJK0305DPB-02#J0 is a high-performance N-channel single Power MOSFET designed for efficient power management and delivery. Characterized by a drain-source on-resistance of just 0.013 Ω, it can handle a continuous drain current of up to 30 A and a pulsed drain current of 120 A, making it an effective choice for high current applications. This component is housed in an LFPAK (PTZZ0005DA package code) with a small outline which utilizes plastic/epoxy as the package body material, and includes features like a built-in diode for added functionality. It operates in an enhancement mode, indicating that it requires a positive gate-source voltage to turn on. Recommended for switching applications, this part adheres to sustainability standards with its RoHS and REACH compliance. Additionally, this component is surface mountable and features gull wing terminals, making it suitable for streamlined PCB assembly.

Industry Applications for RJK0305DPB-02#J0

The integrated capabilities and specifications of the RJK0305DPB-02#J0 could potentially suit it for diverse applications across various industrial realms. However, any prospective industrial application should perform thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Industrial Automation: Possibly used in motor drive controllers and automated power management systems within this sector, leveraging its high current handling and low resistance for efficient operation.
  • Consumer Electronics: Could be used in power supply units of consumer electronics like high-performance computing devices, where efficient power management is critical.
  • Telecommunications: Might be utilized in telecommunication infrastructure for managing power supply lines, benefiting from its high pulsed drain current capability and switching application suitability.
  • Transportation and Logistics: Potentially useful in electric vehicle charging stations or fleet management equipment requiring efficient high-power switching mechanisms.
  • Computing and Data Storage: Might serve in server power supply units, providing the necessary efficiency required for large data centers.

About Renesas Electronics Corporation

Renesas Electronics Corporation, known for its extensive portfolio in semiconductors, particularly specializes in the field of transistors, including Power Field-Effect Transistors. The manufacturer has a consistent track record in delivering reliable and robust power FETs, such as the RJK0305DPB-02#J0, that meet diverse market needs. These components are critical in applications ranging from industrial and automotive systems to consumer electronics, showcasing Renesas’s commitment to quality and performance in semiconductor manufacturing.

Where to Find RJK0305DPB-02#J0 by Renesas Electronics Corporation

To purchase the RJK0305DPB-02#J0, a visit to findchips.com is recommended. Here, you can research not only the availability and pricing of this specific part but also explore other Power Field-Effect Transistors, which might offer suitable alternatives. Historical availability is noted from distributors such as Win Source Electronics, Avnet Silica, Avnet Asia, Ameya Holding Limited, Quest Components, and DigiKey, though for real-time stock levels and pricing, direct verification on findchips.com is essential.

Compare pricing for RJK0305DPB-02#J0 and other Power Field-Effect Transistors / Transistors at findchips.com