Overview of RK7002BMT116 by ROHM Semiconductor
The RK7002BMT116 by ROHM Semiconductor is a Small Signal Field-Effect Transistor (FET) characterized by its N-channel configuration, demonstrating a drain current (Id) of 0.25A and a drain-source voltage (Vds) of 60V. This component is built on Silicon Metal-Oxide Semiconductor FET technology, encapsulated in a SOT-23 package, with three terminals. Distinguished by its on-resistance (Rds(On)) of 1.7 Ohm at a test voltage (Vgs) of 10V, and a threshold voltage (Vgs) of 2.3V, this transistor offers an effective solution for applications requiring low on-resistance and high breakdown voltage. It is compliant with REACH and RoHS, reflecting its adherence to environmental standards. Moreover, its Enhancement Mode operating mode, moisture sensitivity level 1, and availability in a plastic/epoxy package material with a tin (Sn) terminal finish, make it suitable for a myriad of electronic applications, particularly in switching. Given its current active part lifecycle status and a factory lead time of 21 weeks as of the current writing, the RK7002BMT116 represents a reliable choice for ongoing and new designs.
Industry Applications for RK7002BMT116
The versatile specifications of the RK7002BMT116 make it a prime candidate for various industry applications. While its specific suitability must be analyzed and verified by engineering and design teams, potential applications include:
- Energy and Power Systems: In power distribution networks or power management modules, the RK7002BMT116 could potentially serve as a switching element, managing low-power signals effectively. Its high breakdown voltage and low on-resistance play crucial roles in minimizing energy losses.
- Transportation and Logistics: Electronic systems within transportation infrastructure, such as signaling or automated toll systems, might utilize the RK7002BMT116 for its reliable switching capabilities and its robustness, offered by its moisture sensitivity level 1 rating.
- Renewable Energy: In solar power inverters or wind turbine control modules, this FET could potentially ensure the efficient conversion and management of low-power signals, benefiting from its efficient switching properties and environmental compliance.
Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a globally recognized leader in semiconductor solutions, specializing in a variety of electronic components, including a vast array of transistors. Among its offerings, the RK7002BMT116 stands out within the category of Small Signal Field-Effect Transistors, primarily due to its efficient design and compatibility with diverse applications. ROHM leverages cutting-edge technology and a commitment to quality to produce FETs and other semiconductor components that cater to a wide spectrum of industry needs. The manufacturer’s emphasis on research and development ensures their products, like the RK7002BMT116 and similar parts, are at the forefront of technology, offering solutions that enhance performance and efficiency.
Where to Find RK7002BMT116 by ROHM Semiconductor
For engineers and procurement professionals seeking to purchase the RK7002BMT116, findchips.com offers a comprehensive platform to check current stock levels and pricing from multiple distributors. Historically, the part has been available from distributors including Sense Electronic Company Limited, New Advantage Corporation, LCSC, and DigiKey, among others. To compare pricing and availability for RK7002BMT116 and explore other Small Signal Field-Effect Transistors that might meet your project requirements, findchips.com provides a user-friendly interface that aggregates data from these and other top distributors. This ensures procurement personnel and engineering teams can make informed decisions based on up-to-date information.