Overview of RK73B1ETTP103J by KOA Speer Electronics Inc.
The RK73B1ETTP103J is a fixed resistor featuring metal glaze/thick film technology, with a power rating of 0.063W, a resistance value of 10,000 ohms, and a voltage rating of 50V. It has a tolerance of ±5%, a temperature coefficient of 200 ppm/°C, and is designed for surface mount technology packaging in the compact 0402 chip size. Manufactured by KOA Speer Electronics Inc., this resistor ensures high stability and reliability under varying environmental conditions, thanks to its compliance with AEC-Q200 standards, which signifies its suitability for automotive applications. Additionally, it is ROHS compliant, adhering to the latest environmental standards concerning hazardous substances. The package characteristics include a rectangular shape with dimensions of 1 mm in length, 0.5 mm in width, and 0.35 mm in height, making it an ideal choice for space-constrained applications. The RK73B1ETTP103J utilizes metal glaze/thick film technology, offering excellent long-term reliability and performance stability across a wide temperature range from -55 °C to +155 °C.
Industry Applications for RK73B1ETTP103J
The versatility and reliable performance of the RK73B1ETTP103J allow it to serve a myriad of industries. Some possible application use cases include:
- Internet of Things (IoT): It could be utilized in various IoT devices for sensing, control, and communication functions where precision and durability are critical.
- Environmental Monitoring: In devices that monitor air quality, temperature, humidity, and other environmental parameters, where its stability over a wide temperature range is beneficial.
- Consumer Electronics: This resistor might find applications in a broad range of consumer electronics, including wearable devices, smart home devices, and mobile phones, where space is at a premium and power efficiency is crucial.
- Computing and Data Storage: Its high reliability and stability might make it suitable for use in servers, SSDs, networking equipment, and other computing hardware that requires durable components for data integrity.
- Transportation and Logistics: The RK73B1ETTP103J could potentially be used in electronic systems within vehicles or logistic tracking systems, benefiting from its compliance with AEC-Q200 standards that ensure robustness in harsh environments.
Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for suitability in specific projects or products.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a leading manufacturer of passive electronic components, including a wide range of resistors. Among these, the RK73B1ETTP103J is part of their extensive line of Metal Glaze/Thick Film Resistors, known for their reliability, precision, and resistance to harsh environments. KOA Speer Electronics has built a reputation for producing high-quality components that meet stringent industry standards, including AEC-Q200 compliance for automotive applications, ensuring their products are suitable for a wide range of industrial applications. Whether for consumer electronics, automotive systems, or industrial machinery, KOA Speer’s resistors, including RK73B1ETTP103J and similar components, offer engineers and designers dependable solutions for their resistor needs.
Where to Find RK73B1ETTP103J by KOA Speer Electronics Inc
To source the RK73B1ETTP103J resistor, it is recommended to utilize findchips.com, which provides up-to-date stock levels and pricing from a variety of distributors. This part has historically been available from distributors such as Chip 1 Exchange, Sensible Micro Corporation, NexGen Digital, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for current availability, it is best to check on FindChips to ensure you are getting the most current information. Additionally, for those seeking alternatives or looking to compare similar parts, the Metal Glaze/Thick Film Resistors section on FindChips can be used to find alternate parts from KOA Speer Electronics Inc or other manufacturers, potentially offering different specifications that might better suit specific application requirements.