Overview of RK73B1ETTP222J by KOA Speer Electronics Inc.
The RK73B1ETTP222J is a fixed resistor, featuring metal glaze/thick film technology, manufactured by KOA Speer Electronics Inc. This component is specified with a resistance value of 2200 ohms (2.2kΩ), a power rating of 0.1W (or 100mW), and an operating voltage of 50V. With a tolerance of ±5%, and a temperature coefficient of 200 ppm/°C, this resistor ensures reliability and stability in various applications. The resistor is designed for surface mount technology (SMT) and conforms to the 0402 package size, making it suitable for compact circuit designs.
Furthermore, the RK73B1ETTP222J is RoHS compliant, indicating it is manufactured without the use of hazardous substances. It also meets the Pbfree standards and holds the AEC-Q200 reference standard, which denotes its suitability for use in automotive applications. The part’s qualifications are enhanced by its ability to operate within a wide temperature range, from -55 °C up to 155 °C, reflecting its versatility across diverse environmental conditions.
Industry Applications for RK73B1ETTP222J
The small footprint and precise specifications of the RK73B1ETTP222J make it adaptable for a range of industry applications. While the potential uses outlined here are conceptual and illustrative, they suggest the part’s flexibility. Nevertheless, these suggestions require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Internet of Things (IoT): In IoT devices, precise resistance values can help manage power consumption effectively, potentially extending battery life in sensors and smart devices. The RK73B1ETTP222J, with its stability across temperature variations, could be pivotal in IoT environmental controls.
- Consumer Electronics: In portable devices such as smartphones, tablets, or wearables, the RK73B1ETTP222J could be used to ensure the reliability of power management circuits or audio components, thanks to its compact size and precise resistance.
- Automotive: While the AEC-Q200 standard implies its eligibility, the RK73B1ETTP222J might be used in automotive control systems where space is at a premium and reliability over temperature changes is crucial.
- Telecommunications: In telecommunications hardware, the stability and accuracy of components like the RK73B1ETTP222J are critical for signal processing applications. Its compliance with the EAR99 ECCN code suggests it is eligible for use in a broad range of communications equipment without significant export restrictions.
These applications underscore the part’s versatility, but application teams must confirm its suitability for specific uses within these sectors.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a well-known manufacturer in the industry for producing high-quality resistors, including the RK73B1ETTP222J and others within the Metal Glaze/Thick Film Resistors subcategory. The company has a strong reputation for producing components that are highly reliable and can meet the demands of various applications across industries. KOA Speer’s focus on technological development, alongside adherence to environmental standards like RoHS and Pbfree codes, ensures that their products, such as RK73B1ETTP222J, meet both current industry needs and regulatory requirements.
Where to Find RK73B1ETTP222J by KOA Speer Electronics Inc
To procure the RK73B1ETTP222J, we recommend researching current stock levels and pricing on findchips.com. This platform provides up-to-date information on availability from multiple distributors, ensuring that you can find the best options for your procurement needs. Historically, this part has been available at distributors such as LCSC, Bristol Electronics, Sensible Micro Corporation, and Mouser Electronics. However, inventory can fluctuate, so using a resource like findchips.com is essential for accessing the most current data.
On findchips.com, you can also explore a variety of Metal Glaze/Thick Film Resistors to find alternate parts to RK73B1ETTP222J that might be offered by KOA Speer Electronics Inc or other manufacturers, expanding your options for meeting specific application requirements.