Overview of RK73B1JTTD103J by KOA Speer Electronics Inc.
The RK73B1JTTD103J is a fixed resistor characterized by its metal glaze/thick film technology, designed for surface mount (SMT) applications. It features a resistance value of 10,000 ohms (10K ohm) with a tolerance of ±5%, a rated power of 0.1W, and can operate over a voltage range up to 50V. Significant for its performance, the resistor has a temperature coefficient of 200 ppm/°C, indicating its resistance change rate with temperature. This part is housed in a compact 0603 chip package, which measures approximately 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height, making it well-suited for high-density circuit designs.
As part of the Metal Glaze/Thick Film Resistors subcategory, this component is designed to offer a high level of precision in electrical circuits, ensuring stable performance under varying conditions. The RK73B1JTTD103J is RoHS compliant and meets the AEC-Q200 standard for reliability, supporting its use in demanding environments. It is constructed with a rectangular SMT package, featuring wraparound terminations for robust mechanical and electrical connections.
Industry Applications for RK73B1JTTD103J
The RK73B1JTTD103J’s technical properties make it suitable for a broad range of applications across various industries. Below are a few contexts where this component might potentially be employed:
- **Consumer Electronics:** Devices such as smartphones, tablets, and wearables might utilize the RK73B1JTTD103J for its compact size and precise resistance values, essential for the accurate functioning of these products. The part’s small footprint and tolerance properties are relevant for compact, high-precision designs.
- **Internet of Things (IoT):** IoT devices, including smart home sensors and automation controllers, could employ this resistor for its reliability and efficiency in circuit design. Its ability to withstand varied environmental conditions aligns with the deployment of IoT technology in diverse settings.
- **Telecommunications:** In the field of telecommunications, including networking equipment such as routers and switchboards, the RK73B1JTTD103J might be selected for its stable resistive properties and durability, contributing to signal integrity and power management.
- **Automotive Electronics:** Despite the absence of specific automotive compliance in the provided information, automotive applications potentially benefit from components like the RK73B1JTTD103J that comply with AEC-Q200 standards, ensuring reliability under harsh conditions. Its use in vehicle electronics could encompass control units, sensors, and infotainment systems.
It’s essential to note that these potential industry applications are only conceptual/illustrative and necessitate a thorough analysis and verification by engineering and design teams to conform to specific industry standards and application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is recognized for its broad portfolio of resistors, including Metal Glaze/Thick Film Resistors, among others. The company has established a reputation for manufacturing high-quality, reliable passive components that cater to a wide array of electronic applications. RK73B1JTTD103J is a testament to KOA Speer’s commitment to delivering precision resistors that meet stringent industry standards. KOA Speer’s products, including the RK73B1JTTD103J and similar components, are engineered to provide solutions for complex electrical and electronic challenges across various sectors, reinforcing the company’s position as a leading supplier in the resistors market.
Where to Find RK73B1JTTD103J by KOA Speer Electronics Inc
To secure RK73B1JTTD103J for your project, it’s advised to research its availability on findchips.com. The platform offers real-time data on stock levels and pricing from various distributors, ensuring you get the most current information. In the past, distributors such as Chip 1 Exchange, Velocity Electronics, Sensible Micro Corporation, and Mouser Electronics have been known to stock this component. However, availability can fluctuate, and thus, consulting findchips.com directly will provide the most accurate and up-to-date purchasing options.
If RK73B1JTTD103J does not precisely match your requirements, exploring the broader category of Metal Glaze/Thick Film Resistors might yield suitable alternatives from KOA Speer Electronics Inc. or other manufacturers, which can be discovered through the same resource.