RK73B1JTTD472J by KOA Speer Electronics Inc

Overview of RK73B1JTTD472J by KOA Speer Electronics Inc.

The RK73B1JTTD472J is a fixed resistor part of the Metal Glaze/Thick Film Resistors category, designed for surface mounting with an 0603 chip size. Manufactured by KOA Speer Electronics Inc., this resistor is configured within a rectangular package, emphasizing its compact and sleek chip design. It boasts a resistance value of 4700 ohms (4.7kΩ), with a 5% tolerance level and a temperature coefficient of 200 ppm/°C, making it reliable in a wide range of operating conditions from -55°C to +155°C. Furthermore, it is designed to dissipate up to 0.1 watts of power with a maximum working voltage of 75 volts. Notably, this product adheres to the AEC-Q200 reference standard, denoting its high reliability suitable for automotive applications, although the direct association with automotive use should always be verified with specific application requirements.

The RK73B1JTTD472J is also recognized for its environmental compliance, being RoHS compliant and Pb-free, thereby adhering to contemporary environmental standards for hazardous substance restrictions. Its surface mount technology (SMT) with a wraparound terminal shape allows for efficient assembly processes in various electronic circuits. Moreover, the product is listed as active, showing its continuous production and availability in the market, making it a dependable option for procurement and design inclusion.

Industry Applications for RK73B1JTTD472J

Given its attributes, the RK73B1JTTD472J potentially serves a broad spectrum of applications across various industries. It’s essential to highlight that these potential applications are conceptual and require a detailed analysis to ensure compliance with industry standards and specific application requirements. The use of “could”, “potentially”, and similar qualifiers reflect this necessary cautious approach. Here are some illustrative examples:

  • Internet of Things (IoT): Devices in IoT applications, which require precise resistance values to function optimally, might incorporate this resistor for its stability over a range of temperatures and conditions.
  • Consumer Electronics: Given its compact size and robustness, it could be found in portable devices where space is a premium and durability is required, such as smartphones, tablets, and wearables.
  • Environmental Monitoring Systems: Such systems, which operate under varying environmental conditions, might benefit from this resistor’s wide operating temperature range and compliance with stringent quality standards.
  • Computing and Data Storage: In applications like solid-state drives (SSDs) and computing motherboards, where precision and long-term reliability are crucial, this type of resistor could play an essential role.

Note that while these examples showcase the part’s versatility, engineering and design teams need to evaluate the component’s suitability for each specific use case.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a recognized leader in resistor manufacturing, catering to a wide range of resistor types including Metal Glaze/Thick Film Resistors. Their product line emphasizes quality, reliability, and performance, making them a preferred choice for a variety of electronic applications. The RK73B1JTTD472J is one example among many of the company’s offerings that demonstrates their commitment to advanced resistor technology. KOA Speer’s resistors are known for their precise tolerances, stability across temperature ranges, and suitability for high-reliability applications in industry segments such as automotive (complying with AEC-Q200 where applicable), telecommunications, consumer electronics, and more. This foundation of quality and innovation makes KOA Speer’s components, especially in the Metal Glaze/Thick Film category, integral to the development and manufacturing of modern electronic devices.

Where to Find RK73B1JTTD472J by KOA Speer Electronics Inc

For those interested in purchasing the RK73B1JTTD472J, or looking for alternate parts from KOA Speer Electronics Inc. or other manufacturers within the Metal Glaze/Thick Film Resistors category, steps should be taken to verify current stock levels and pricing through reliable distributors. Historically, this part has been available through distributors such as LCSC, Chip 1 Exchange, Sensible Micro Corporation, ComSIT USA, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, inventory can fluctuate, and thus prospective buyers are recommended to visit findchips.com for the most up-to-date information on availability and best pricing.

Compare pricing for RK73B1JTTD472J and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com