Overview of RK73H1ETTP1501F by KOA Speer Electronics Inc.
The RK73H1ETTP1501F is a fixed resistor that utilizes metal glaze/thick film technology. This component is designed for surface mounting, with a size code of 0402, making it ideal for compact electronic applications. Its resistance value is 1500 ohms, with a tolerance of ±1%. The part can handle a power dissipation of 0.1 watts and operates effectively up to a maximum voltage of 50 volts. The temperature coefficient is rated at 100 parts per million per degree Celsius (ppm/°C), which indicates how much the resistance will change with temperature.
The resistor is compliant with RoHS and lead-free regulations, confirming its suitability for modern electronic manufacturing processes. The part is built to withstand an operating temperature range of -55 °C to 155 °C, ensuring reliability in various environmental conditions. The RK73H1ETTP1501F features a rectangular package with a height of 0.35 mm, width of 0.5 mm, and length of 1 mm, which is designed for efficient space utilization on printed circuit boards (PCBs).
Industry Applications for RK73H1ETTP1501F
The RK73H1ETTP1501F resistor may serve a variety of industry applications due to its technical specifications and characteristics. Some potential applications include:
- Consumer Electronics: This part might be utilized in devices such as smartphones or tablets, where size constraints and efficiency in power consumption are crucial. The 0402 footprint complements multi-layer boards, potentially allowing for various circuit functions.
- Industrial Automation: In applications involving sensors and control systems, the RK73H1ETTP1501F could provide precision in signal processing. The low temperature coefficient may support consistent performance in automated machinery over fluctuating temperatures.
- Telecommunications: The component may find its role in communication devices, where reliable signal transmission and low-power operation are essential factors. Its attributes could aid in maintaining signal integrity, especially in high-frequency applications.
- Aerospace and Defense: If compliant with specific standards, this resistor might be employed in military-grade electronics or aerospace applications. Its high operating temperature range could benefit avionics systems that encounter extreme environmental conditions.
- Healthcare: In medical devices, the RK73H1ETTP1501F may be used to ensure accurate measurements in diagnostic equipment or monitoring systems, where precision and reliability are of utmost importance.
It is noteworthy that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a manufacturer known for producing high-quality passive electronic components, including resistors, capacitors, and inductors. They specialize in metal glaze/thick film resistors, such as the RK73H1ETTP1501F, which are utilized in various electronic circuits and applications due to their stability and reliability.
KOA’s commitment to innovation is reflected in their extensive product line, which includes multiple resistor types designed to meet the growing demands of modern electronic applications. Their products often comply with rigorous international standards, ensuring performance and safety across different sectors.
Research Price and Stock for RK73H1ETTP1501F by KOA Speer Electronics Inc. on Findchips.com
For engineers and procurement professionals evaluating the RK73H1ETTP1501F, it is recommended to research current stock and pricing at Findchips. This resource provides up-to-date information on availability and can assist in comparing prices across distributors.
Historically, this part has been available at various distributors, including:
- LCSC
- Chip-Germany GmbH
- DigiKey
- Arrow Electronics
It is important to note that stock levels may fluctuate, and users should consult Findchips for the most accurate and current information regarding availability and pricing. Additionally, the Metal Glaze/Thick Film Resistors subcategory can be explored for alternative parts that might meet similar specifications, either from KOA Speer Electronics Inc. or other manufacturers.