Overview of RK73H1ETTP1R00F by KOA Speer Electronics Inc.
The RK73H1ETTP1R00F resistor from KOA Speer Electronics Inc. is a precision device designed for surface mount applications, featuring a thick film, metal-glaze technology. This component provides a resistance of 1 Ω with a precision tolerance of 1% and a temperature coefficient of 200 ppm/°C. Its rated power dissipation stands at 0.1 watts, and it operates efficiently across a temperature range from -55 °C to 155 °C, making it adaptable to varied environmental conditions. Due to its compact 0402 chip size (measuring just 1 mm in length, 0.5 mm in wide, and 0.35 mm in height), it is ideal for dense circuit configurations. Additionally, this resistor is AEC-Q200 qualified, RoHS compliant, and supports a working voltage of up to 75 volts, distinguishing it as particularly reliable for both automotive applications and general electronic use.
Industry Applications for RK73H1ETTP1R00F
Given its specifications and design characteristics, the RK73H1ETTP1R00F could be feasibly integrated into a range of industrial applications. The type of resistor exemplifies utility in sectors where stability, precision, and durability are paramount. Below are some potential uses, though it should be noted that these are conceptual applications that would need further validation by professional engineers tailored to specific requirements.
- Automotive: The AEC-Q200 qualification suggests potential utility in automotive electronics such as engine control units, automotive sensor interfaces, and body electronics. These applications benefit from the RK73H1ETTP1R00F’s ability to handle significant temperature variations and maintain performance integrity under automotive stresses.
- Consumer Electronics: In consumer electronics like wearables and mobile devices, the compact 0402 size and precision resistance are critical for maintaining performance in space-constrained designs, facilitating advancements in product miniaturization.
- Industrial Automation: This resistor can be employed in control circuits found in industrial automation systems. Its high temperature tolerance and stable performance are beneficial for environments exposed to varying climatic conditions.
- Telecommunications: RF circuits and base station components might incorporate this part to ensure signal integrity and precise impedance matching, leveraging its precision tolerance and stable temperature coefficient.
- Healthcare: Medical devices that require high reliability and accurate sensor readings could utilize resistors like the RK73H1ETTP1R00F in their circuit designs, although specific industry standards would need to be adhered to.
Note: The potential industry applications mentioned are only illustrative and require thorough analysis and compliance verification by design and engineering teams in accordance with industry-specific standards.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. has established itself as a significant player in the resistor market, specializing in the design and manufacture of reliable and high-quality resistors, particularly within the Metal Glaze/Thick Film Resistors arena. Their products, including the RK73H1ETTP1R00F, are widely recognized for their robust design and compliance with stringent industry standards, such as AEC-Q200, making them suitable for a wide range of applications, from automotive systems to precision electronics. The consistent quality and performance of KOA Speer’s resistors solidify their reputation as a trustworthy source for both standard and specialized resistor components.
Where to Find RK73H1ETTP1R00F by KOA Speer Electronics Inc
To purchase the RK73H1ETTP1R00F, potential buyers should consult findchips.com for the latest availability and pricing information. This platform provides a comprehensive view of stock levels and distributor options. Historically, distributors such as Chip1Stop, Sensible Micro Corporation, TTI, and Future Electronics have stocked this item, though current availability can vary. For alternative Metal Glaze/Thick Film Resistors, findchips.com also offers a wide selection from both KOA Speer Electronics Inc. and other manufacturers, facilitating comparisons and procurement decisions.