Overview of RK73H1ETTP2002F by KOA Speer Electronics Inc.
The RK73H1ETTP2002F is a fixed resistor characterized by its metal glaze/thick film technology. This component features a nominal resistance of 20,000 ohms and is rated for a power dissipation of 0.1W, making it suitable for various applications where space and power efficiency are critical. Its voltage rating is 50V, with a tolerance of 1%, which could prove beneficial in precision applications. Furthermore, the temperature coefficient of this resistor is quite low at 100 ppm/°C, which may result in stable performance across different temperatures. As a surface mount device (SMD) in a compact 0402 size, it is designed for modern electronic circuit layouts.
Manufactured by KOA Speer Electronics Inc., this component reflects the company’s expertise in producing reliable and efficient resistors. As of the current writing, the part is active in the market and holds compliance with ROHS and REACH regulations, ensuring its suitability for environmentally conscious designs.
Industry Applications for RK73H1ETTP2002F
The RK73H1ETTP2002F might find its place in a variety of industry applications. Below are some potential areas where this part could be integrated:
- Consumer Electronics: The resistor could potentially be used in devices such as smartphones or tablets, where space constraints and power efficiency are essential. The low size code of 0402 could enable designers to create sleek designs without compromising functionality.
- Automotive: If compliant with standards such as AEC-Q200, the RK73H1ETTP2002F might be leveraged in automotive electronics, perhaps in modules involving engine control units (ECUs) or infotainment systems that require stability and reliability in varying temperature conditions.
- Telecommunications: In telecommunications equipment, fixed resistors like this one could potentially serve in signal processing circuits or power management systems, helping maintain circuit integrity within the expected operating environment.
- Industrial Automation: This part might be utilized in automated systems, potentially in feedback mechanisms or control circuits where precision and stability are critical to operation.
- Healthcare: If subject to relevant healthcare standards, this resistor might be applied in medical devices or instrumentation where reliable performance is crucial, particularly in diagnostic equipment.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. specializes in the design and manufacture of resistors, particularly focusing on metal glaze/thick film resistors, such as the RK73H1ETTP2002F. Their commitment to quality is reflected in their adherence to industry standards, including AEC-Q200, ensuring that their products meet rigorous demands for performance and reliability. In addition to this specific part, KOA Speer produces a range of similar resistors tailored for diverse applications in electronics, offering options suited for various specifications and environments.
Research Price and Stock for RK73H1ETTP2002F by KOA Speer Electronics Inc on Findchips.com
For those interested in acquiring the RK73H1ETTP2002F, it is advisable to conduct research on stock availability and pricing at Findchips. The part is categorized under Metal Glaze/Thick Film Resistors, where potential alternatives may also be found. Historical distribution points for this part include LCSC, Chip-Germany GmbH, DigiKey, and Mouser Electronics. However, current stock levels and pricing may vary, so checking Findchips regularly is important for the most accurate data.