RK73H1ETTP3011F by KOA Speer Electronics Inc

Overview of RK73H1ETTP3011F by KOA Speer Electronics Inc.

The RK73H1ETTP3011F is a fixed resistor that falls under the subcategory of Metal Glaze/Thick Film Resistors. This component is designed to offer a resistance value of 3010 ohms with a tolerance of ±1%, packaged in a small 0402 chip size. It is suitable for surface mount technology, highlighting a power rating of 0.1W and a voltage rating of 75V. The temperature coefficient of the RK73H1ETTP3011F is specified at 100 ppm/°C, ensuring relatively stable performance over a broad range of temperatures from -55°C to +155 °C.

Characteristic of KOA Speer’s commitment to reliability and compliance, this resistor is RoHS compliant, supports a maximum operating temperature of 155 °C, and adheres to the AEC-Q200 standard, making it suitable for automotive applications. It reflects high-quality construction with a metal glaze/thick film technology and offers excellent reliability and performance stability under varying environmental conditions.

Industry Applications for RK73H1ETTP3011F

Based on its specifications and properties, the RK73H1ETTP3011F can potentially be suitable for various high-demand applications across multiple industries. However, it is important to note that the suitability of this component for specific applications should be analyzed and verified by engineering and design teams according to industry standards and specific application requirements. Here are some possible areas of utilization:

  • Automotive: Due to its compliance with AEC-Q200, RK73H1ETTP3011F might potentially be used in automotive environment sensors or electronic control units where high reliability under thermal and mechanical stress is paramount.
  • Consumer Electronics: This resistor could potentially be found in smart home devices or portable electronics, where compact size and precise resistance values are necessary for effective operation.
  • Telecommunications: The precise 1% tolerance and stability of the RK73H1ETTP3011F could make it suitable for telecommunications equipment where signal integrity is critical.
  • Computing and Data Storage: These resistors might be used in power supply circuits of servers and storage devices, reflecting the requirements for consistent performance and minimal drift over a range of operating temperatures.
  • Electronic Manufacturing: Utilized widely in circuit testing equipment and manufacturing processes where components with specific tolerances and temperature coefficients are required to maintain product standards.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a leading manufacturer of electronic components, specializing in resistors, including the RK73H1ETTP3011F and other Metal Glaze/Thick Film Resistors. The company is known for its high standards of quality and innovation in developing products that meet the demanding requirements of modern electronic devices. KOA Speer’s resistors are preferred due to their precision, durability, and adherence to stringent quality standards, making them suitable for a wide variety of industrial, consumer, and automotive applications.

Where to Find RK73H1ETTP3011F by KOA Speer Electronics Inc.

For those interested in purchasing the RK73H1ETTP3011F, it is advisable to conduct thorough research on findchips.com to access current stock levels and pricing information from a variety of distributors. Historically, this resistor has been available through distributors such as Chip1Stop, Sensible Micro Corporation, NexGen Digital, and others like TTI, Mouser Electronics, and DigiKey. On findchips.com, one can also explore alternate parts within the Metal Glaze/Thick Film Resistors subcategory, offered by KOA Speer Electronics Inc. or other manufacturers.

Compare pricing for RK73H1ETTP3011F and other Metal Glaze/Thick Film Resistors at findchips.com