Overview of RK73H1ETTP33R0F by KOA Speer Electronics Inc.
The RK73H1ETTP33R0F is a fixed resistor that belongs to the subcategory of Metal Glaze/Thick Film Resistors. This surface mount component features a resistance value of 33 ohms and can dissipate a power of 0.1 watts. It operates effectively at a maximum working voltage of 75 volts and has a tolerance of ±1%. Additionally, it comes with a temperature coefficient of 100 ppm/°C which indicates its resistance variance with temperature changes. This component is housed in a compact 0402 package, characterized by its rectangular shape and minimal height of just 0.35 mm, making it suitable for environments where space is at a premium.
Manufactured by KOA Speer Electronics Inc., the part is part of an active lifecycle and complies with various environmental regulations, including Pb-free and RoHS compliances. The construction of the RK73H1ETTP33R0F is designed to ensure reliability across a broad temperature range, functioning optimally between -55 °C and 155 °C. Its two-terminal design and surface mount technology allow for straightforward integration into various electronic assemblies.
Industry Applications for RK73H1ETTP33R0F
The RK73H1ETTP33R0F might find applications across a variety of industries, offering potential solutions for different electronic designs. Below are several examples of industry applications where this component could be utilized:
- Internet of Things (IoT): The compact size and reliability of the RK73H1ETTP33R0F might make it suitable for IoT devices like smart sensors or home automation controls, which often require efficient power usage and minimal space.
- Telecommunications: In telecommunications equipment, the part could possibly be employed in signal processing circuits where consistent performance and thermal stability are crucial. Its tolerance and temperature coefficient may support applications that demand precise electrical characteristics.
- Consumer Electronics: This resistor might be applicable in consumer electronics, such as audio devices or mobile phones, contributing to signal integrity and performance enhancement in various functionalities.
- Robotics and Drones: The robust temperature ratings of the RK73H1ETTP33R0F could potentially allow its use in robotics applications, particularly for control systems that endure variable thermal conditions.
- Automotive: With reference standards like AEC-Q200, this part could fit into automotive applications, particularly in non-safety-critical circuits where performance under varying environmental conditions is necessary.
It is important to note that these potential industry applications are illustrative and should undergo careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. specializes in manufacturing a wide range of electronic components, with a strong focus on resistors, particularly Metal Glaze/Thick Film Resistors. The RK73H1ETTP33R0F is one example of their product offerings, known for its reliability and compliance with environmental standards. KOA also provides various similar parts, catering to different resistance and power specifications, which could be suitable for diverse electronic applications.
Research Price and Stock for RK73H1ETTP33R0F by KOA Speer Electronics Inc on Findchips.com
For those interested in procuring the RK73H1ETTP33R0F, it is recommended to research current stock and pricing through Findchips. This platform provides an overview of availability from various distributors. Historically, this part has been found at distributors including Chip One Stop, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, users should verify the current stock levels and pricing directly on Findchips to ensure timely procurement.