Overview of RK73H1ETTP4702F by KOA Speer Electronics Inc.
The RK73H1ETTP4702F is a fixed resistor that features a metal glaze/thick film construction, which is known for its stability and reliability. With a resistance value of 47,000 ohms and a power rating of 0.1 W, this component is designed for surface mount applications. It operates at a maximum voltage of 50 V, ensuring compatibility with a variety of electronic circuits. The resistor boasts a tolerance of ±1%, which indicates its accuracy in performance. Additionally, the temperature coefficient of 100 ppm/°C provides insight into its performance variations with temperature changes, making it suitable for applications where precision is crucial.
This chip is encapsulated in a rectangular package with dimensions 0.35 mm in height, 1 mm in length, and 0.5 mm in width, classified under the size code 0402. It employs a surface mount technology (SMT), enabling efficient integration into modern electronic devices. The Metal Glaze/Thick Film Resistors subcategory signifies that it utilizes a specific construction methodology that lends itself to greater thermal stability and reliability compared to traditional resistors, making it favorable in various applications.
The RK73H1ETTP4702F is classified as lead-free and compliant with RoHS standards, assuring users of its environmental safety. It remains an active component in the market, reflecting its standing in the current electronic parts landscape. With a life cycle status labeled as active, it remains a relevant choice for designers and engineers seeking dependable resistor solutions.
Industry Applications for RK73H1ETTP4702F
This resistor has potential applications across a myriad of sectors, which may include:
- Internet of Things (IoT): The RK73H1ETTP4702F could be utilized in various IoT devices where low power dissipation and small size are essential. Devices like smart sensors or wearables might incorporate this resistor to ensure accurate performance in limited spaces.
- Environmental Monitoring: In applications for environmental data collection, this resistor might serve crucial roles in signal conditioning circuits. Its stability could support the accuracy necessary for reliable environmental data transmission.
- Consumer Electronics: The compact size and performance characteristics of the RK73H1ETTP4702F might make it an ideal choice for audio devices, mobile phones, or other consumer products that require precision in electronic circuits.
- Automotive: Provided that the component adheres to automotive standards such as AEC-Q200, it might find applications in vehicle control systems or sensor modules, where reliability and precision are paramount.
- Telecommunications: In the telecommunications sector, this resistor could be incorporated into signal processing systems, potentially enhancing the quality and integrity of transmitted data.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements before implementation.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a manufacturer well-regarded for its commitment to producing high-quality resistive components, specifically in the realm of Metal Glaze/Thick Film Resistors. The company has developed a reputation for providing reliable and efficient passive components suitable across various industries. In addition to the RK73H1ETTP4702F, KOA Speer also manufactures other resistors that share similar characteristics, including diverse resistance values and configurations to cater to specific application needs.
Research Price and Stock for RK73H1ETTP4702F by KOA Speer Electronics Inc on Findchips.com
For engineers and procurement professionals looking to source the RK73H1ETTP4702F, it is advisable to check stock levels and pricing on Findchips.com. This platform provides comprehensive data on availability and cost, ensuring you have the most up-to-date information to make informed purchasing decisions.
The part has historically been available at various distributors including LCSC, Chip-Germany GmbH, DigiKey, and Mouser Electronics, among others. However, due to fluctuations in inventory levels, it is recommended to verify current stock at these distributors directly through Findchips to ensure timely procurement of this resistor.