RK73H1ETTP49R9F by KOA Speer Electronics Inc

Overview of RK73H1ETTP49R9F by KOA Speer Electronics Inc.

The RK73H1ETTP49R9F is a fixed resistor featuring metal glaze/thick film technology with a power rating of 0.1W, and a resistance value of 49.9 ohms, within a tolerance of 1%. Its operating voltage is 50V, and it comes with a temperature coefficient of 100 ppm/°C. Designed for surface mount applications, this resistor has a compact 0402 chip size. Manufactured by KOA Speer Electronics Inc., it is compliant with the RoHS directive, ensuring its suitability for use in a wide range of environmentally conscious applications. Additionally, this part meets the AEC-Q200 standard, indicating its reliability in automotive-grade applications. Its operating temperature ranges from -55 °C to a maximum of 155 °C, making it versatile for various environmental conditions. The part’s terminal finish is matte tin over nickel, offering good solderability and protection against oxidation. The resistor is packaged in tape and reel format with punched paper, typically in a 7-inch reel, facilitating efficient assembly processes.

Industry Applications for RK73H1ETTP49R9F

The industry applications for the RK73H1ETTP49R9F resistor are diverse due to its electronic characteristics and compliance with key standards. Here are potential industry use cases, with the understanding that these are conceptual examples and engineering verification is essential:

  • Automotive: Given its compliance with the AEC-Q200 standard, this resistor might potentially be used in electronic control units (ECUs), power management systems, or sensor circuits within vehicles. The high reliability and wide operating temperature range are critical for automotive environments.
  • Consumer Electronics: Devices such as wearables, smartphones, and tablets could incorporate this compact resistor for power management or signal processing applications. Its small size and high reliability make it suited for these densely packed electronic assemblies.
  • Industrial Automation: This resistor could be used in control systems, sensors, and monitoring equipment within automated manufacturing lines. Its robustness to temperature variation and precise resistance value are advantageous for precise control and measurement applications.
  • Telecommunications: Components for network hardware, such as routers and switches, might include this resistor for impedance matching or signal conditioning, given its precise tolerance and reliable performance over a wide temperature range.

Note: These potential industry applications are conceptual and require analysis by engineering and design teams to ensure compliance with specific requirements and standards.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a globally recognized manufacturer of electronic components, particularly known for their comprehensive range of resistors, including Metal Glaze/Thick Film Resistors. The company specializes in offering resistors that suit a plethora of applications across various industries, from automotive to consumer electronics. The RK73H1ETTP49R9F is one example of KOA Speer’s dedication to manufacturing high-quality, reliable components. With a focus on innovation and rigorous quality control, KOA Speer ensures that its products meet stringent industry standards, such as AEC-Q200 for automotive applications. This commitment to quality and reliability makes KOA Speer Electronics a preferred choice for engineers and procurement specialists worldwide.

Where to Find RK73H1ETTP49R9F by KOA Speer Electronics Inc

For individuals interested in purchasing the RK73H1ETTP49R9F, or seeking similar Metal Glaze/Thick Film Resistors, visiting findchips.com is a highly recommended approach. This platform provides an aggregated view of current stock levels, pricing from multiple distributors, and detailed part information. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have stocked this part. However, inventory levels and availability can vary, so checking Findchips for the most current information is advisable.

Compare pricing for RK73H1ETTP49R9F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com