RK73H1HTTC1500F by KOA Speer Electronics Inc

Overview of RK73H1HTTC1500F by KOA Speer Electronics Inc.

The RK73H1HTTC1500F is a fixed resistor crafted using Metal Glaze/thick film technology by KOA Speer Electronics Inc. This component is designed to operate with a resistance value of 150 Ω and exhibits a tolerance of ±1%, which falls under the category of precision resistors. The resistor is suited for surface mount (SMT) applications, conforming to the small 0201 chip size (0.6 mm x 0.3 mm x 0.23 mm).

This resistor supports a narrow temperature coefficient of ±200 ppm/°C, ensuring reliable performance over various temperature ranges. Specifically, it can operate between -55 °C to +155 °C, making it robust for diverse operational climates and demanding environments. Its surface-mount design is complemented by a rectangular chip package, with wraparound terminal shapes that feature a matte tin over nickel finish. This build facilitates a working voltage of 25V and rated power dissipation of 0.05 Watts.

Further underlining its commitment to quality and environmental standards, the RK73H1HTTC1500F is noted for being Pb-free and RoHS compliant, indicating the absence of hazardous substances in its manufacture. Additionally, it is AEC-Q200 qualified—a critical standard for automotive components, signifying its reliability in challenging electronic environments.

Industry Applications for RK73H1HTTC1500F

  • Automotive: Given its AEC-Q200 qualification, the RK73H1HTTC1500F could be employed in automotive electronics for applications like ECU modules, automotive sensors, and climate control systems.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technologies might utilize this type of resistor due to its small size and precise resistance, which are critical for compact, high-performance gadgets.
  • Telecommunications: The resistor could find potential use in communication infrastructure equipment, where precision and reliable performance across significant temperature differences are required.
  • Computing and Data Storage: In computing hardware, such as servers and storage devices, high precision resistors like the RK73H1HTTC1500F might be essential for managing power distribution efficiently.
  • Industrial Automation: Automated systems and robotics might utilize these resistors within sensor networks and control units where stable and accurate readings are crucial.

Note: These potential industry applications are conceptual and would require a detailed evaluation by engineering and design teams to ensure compatibility with specific systems and adherence to industry standards.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is an established manufacturer known for its broad range of resistor technology products, including Metal Glaze/Thick Film Resistors. Within this subcategory, the RK73H1HTTC1500F stands as a testament to their expertise in developing components that meet rigorous industry standards and client needs. The company’s focus on innovation and quality control ensures that each product like the RK73H1HTTC1500F not only complies with environmental directives like RoHS but also aligns with precise engineering requirements such as those demanded by the automotive sector under the AEC-Q200 standard.

Where to Find RK73H1HTTC1500F by KOA Speer Electronics Inc

To purchase the RK73H1HTTC1500F, or to find alternative Metal Glaze/Thick Film Resistors, visit findchips.com. The part has been historically available at distributors such as Bristol Electronics, TTI, Quest Components, TTI Europe, Mouser Electronics, DigiKey, and Farnell. However, for current stock levels and pricing, checking directly at findchips.com is recommended. On our website, you can compare availability and prices from multiple suppliers to make an informed purchasing decision.

Compare pricing for RK73H1HTTC1500F and other Metal Glaze/Thick Film Resistors at findchips.com