Overview of RK73H1JTTD1001F by KOA Speer Electronics Inc.
The RK73H1JTTD1001F is a fixed resistor with a metal glaze/thick film technology, specified to have a resistance value of 1000 ohms (1KΩ), a tolerance of 1%, and a temperature coefficient of 100 ppm/°C. It operates within a wide temperature range of -55°C to +155°C and is designed for surface mount applications with a 0603 package size. This component has a power rating of 0.125W (1/8W) and can handle a working voltage of up to 75V. The resistor is compliant with AEC-Q200 standards, suggesting its suitability for automotive applications, and adheres to RoHS and REACH regulations, making it environmentally friendly. The package is described as a rectangular chip with surface mount (SMT) technology utilizing a wraparound terminal shape with a matte tin over nickel finish for terminals.
Industry Applications for RK73H1JTTD1001F
The RK73H1JTTD1001F, with its specific attributes, could potentially find applications across a wide range of industries. Notably, its compliance with AEC-Q200 standards makes it particularly suited for the automotive industry, where high reliability and performance under extreme conditions are crucial. Below are examples of possible use cases, highlighting the significance of engineering and design teams conducting thorough analysis and verification for specific application requirements:
- Automotive: This resistor could potentially be used in automotive electronics for control units, infotainment systems, and safety mechanisms where precise resistance values and high reliability under thermal stress are required.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this type of resistor for its compact size and accuracy in power management circuits and signal conditioning.
- Industrial Automation: For industrial control systems, this resistor could be employed in sensor circuits and feedback loops where stable performance across a broad temperature range is essential.
- Telecommunications: In telecommunications hardware, including network equipment and base stations, this resistor could play a role in signal processing circuitry, requiring precise resistance values to ensure signal integrity.
- Medical Devices: Given its high reliability and precision, this resistor might be integrated into medical imaging equipment and patient monitoring systems, where accurate electrical measurements are vital.
Note: These potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. stands out as a notable manufacturer in the realm of electronic components, particularly excelling in the field of resistors, including Metal Glaze/Thick Film Resistors and other types. The RK73H1JTTD1001F is part of their extensive portfolio of high-quality resistive components. KOA Speer’s offerings are characterized by their reliability, precision, and ability to meet the stringent requirements of diverse industrial applications. The company is recognized for its commitment to advanced technology and quality, ensuring their products like the RK73H1JTTD1001F and similar parts are suitable for a broad spectrum of applications, ranging from automotive to consumer electronics and beyond.
Where to Find RK73H1JTTD1001F by KOA Speer Electronics Inc
To purchase the RK73H1JTTD1001F or explore other Metal Glaze/Thick Film Resistors, findchips.com serves as a comprehensive platform for price comparison and availability from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Component Electronics, Inc., Chip 1 Exchange, and Velocity Electronics, among others. However, for the most current stock levels, pricing, and to find alternate parts that might be offered by KOA Speer Electronics Inc or other manufacturers, visiting findchips.com is highly recommended.