Overview of RK73H1JTTD2201F by KOA Speer Electronics Inc.
The RK73H1JTTD2201F is a fixed resistor categorized under Metal Glaze/Thick Film Resistors, designed for surface mount applications. This component features a resistance value of 2200 ohms, which is well-suited for a range of electronic circuits requiring precise voltage and current control. The resistor offers a power dissipation rating of 0.1 watts and can handle a maximum working voltage of 75V, making it suitable for many low-power applications.
This resistor has a tolerance of 1% and a temperature coefficient of 100 ppm/°C, indicating its performance stability across various temperature conditions. The construction is in a compact 0603 package with dimensions of 1.6 mm in length, 0.8 mm in width, and a height of 0.45 mm. It features a rectangular shape, allowing for efficient placement on printed circuit boards. The RK73H1JTTD2201F also complies with RoHS standards, demonstrating its environmentally friendly design. As of the current writing, it is active in the market, continuously supplied by its manufacturer, KOA Speer Electronics Inc.
Industry Applications for RK73H1JTTD2201F
This fixed resistor could find potential applications across various industries, capitalizing on its attributes and specifications. Below are some examples of industry applications where the RK73H1JTTD2201F might be utilized:
- Internet of Things (IoT): In IoT devices, the RK73H1JTTD2201F might function in sensor applications where precise voltage regulation is crucial for performance. This could include smart thermostats or connected water meters, where stable electrical characteristics ensure accurate readings.
- Consumer Electronics: This resistor could be integrated into consumer devices, potentially in audio equipment or smartphones, supporting functions such as signal conditioning and circuit stabilization, particularly in compact designs due to its small size.
- Industrial Automation: In industrial automation systems, the RK73H1JTTD2201F might be employed in control circuits to ensure accurate feedback for actuators or in monitoring equipment, contributing to the overall reliability of the operations.
- Telecommunications: The resistor might serve critical roles in telecommunications hardware, where it could be part of filtering circuits or signal processing devices to maintain signal integrity over varying temperatures and loads.
- Automotive: Provided it meets the necessary automotive standards, it could potentially be used in vehicle electronic systems, aiding in tasks like voltage regulation or as part of data transmission systems.
It is important to note that these applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. specializes in the manufacture of resistors, including RK73H1JTTD2201F, focusing on advanced technology in the field of Metal Glaze and Thick Film resistors. Their products are widely recognized for quality and reliability, making them suitable for diverse applications, from consumer electronics to industrial machinery. KOA Speer produces a range of similar components that serve different resistance values, power ratings, and tolerances, effectively addressing various design requirements across industries.
Research Price and Stock for RK73H1JTTD2201F by KOA Speer Electronics Inc on Findchips.com
For those interested in procuring the RK73H1JTTD2201F, it is recommended to research stock and pricing on Findchips.com. This platform offers up-to-date information about availability and pricing across multiple distributors. Historically, the part has been available at various distributors such as Chip-Germany GmbH, Digi-Key, Mouser Electronics, and TTI. However, current stock levels may vary, and checking Findchips will provide the most accurate and relevant information.