Overview of RK73H1JTTD4751F by KOA Speer Electronics Inc.
The RK73H1JTTD4751F is a fixed resistor featuring metal glaze/thick film technology, with a resistance value of 4.75k ohms and a tight tolerance of 1%. This resistor operates with a power rating of 0.1W and a voltage rating of 75V. Designed for surface mount (SMT) applications in a compact 0603 chip size, it supports an extensive operating temperature range from -55°C to +155°C. The resistor is marked for its adherence to various industry standards and certifications: it is Pb-free and RoHS compliant, Reach compliant for chemical safety, has a temperature coefficient of 100 ppm/°C, and is constructed to meet the AEC-Q200 quality standard, indicating its suitability for use in automotive applications.
Thanks to its rectangular, surface mount technology (SMT) package, the RK73H1JTTD4751F is designed for easy integration into a broad array of electronic assemblies. Its metal glaze/thick film technology provides stability and reliability in performance, making it a suitable choice for precision applications where maintaining tight tolerance is crucial. Moreover, the resistor’s specified terminal finish of matte tin over nickel and wraparound terminal shape further ensure excellent solderability and mechanical robustness.
Industry Applications for RK73H1JTTD4751F
Given its technical properties and adherence to quality standards such as AEC-Q200, the RK73H1JTTD4751F could potentially find applications across a diverse spectrum of industries. These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few industry examples:
- Automotive: Given its compliance with the AEC-Q200 standard, the resistor might be employed in automotive electrical systems, such as in engine control units (ECUs), automotive sensors, infotainment systems, and powertrain applications where reliability and performance stability across a wide temperature range are critical.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this resistor for power management circuits, signal conditioning, or as pull-up/pull-down resistors on I/O lines, benefiting from its compact size and precision.
- Industrial Automation: Within control systems, sensors, and instrumentation in industrial settings, the precision and reliability of the RK73H1JTTD4751F could be particularly advantageous, especially in temperature-critical processes.
- Telecommunications: Telecommunication hardware, including routers, switchboards, and antennas, might utilize this resistor for its stable performance and reliability in signal processing circuits under variable environmental conditions.
- Computing and Data Storage: In motherboards, servers, and storage devices, the resistor could be used in power supply circuits, timing circuits, or for impedance matching, benefiting from its tight tolerance and stable temperature coefficient.
Note that these potential industry applications require thorough validation to ensure the RK73H1JTTD4751F meets the specific needs and regulatory compliances of each application.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a leading manufacturer of electronic components with a focus on resistive products, including a broad range of Metal Glaze/Thick Film Resistors. Renowned for their quality, reliability, and performance, KOA Speer’s resistors are utilized in a plethora of applications across various industries. The company is committed to innovation, stringent quality control, and meeting the high standards of automotive, telecommunications, industrial, and consumer electronics markets. The RK73H1JTTD4751F is part of their extensive portfolio, showcasing their capability in producing resistors suitable for precision and high-reliability applications.
Where to Find RK73H1JTTD4751F by KOA Speer Electronics Inc
To find the RK73H1JTTD4751F, or to explore alternate parts in the Metal Glaze/Thick Film Resistors category from KOA Speer Electronics Inc or other manufacturers, one should consider using findchips.com. Findchips provides a comprehensive and up-to-date repository of parts from various distributors. Historically, the part was available from distributors such as Component Electronics Inc, Chip1Stop, Velocity Electronics, and Future Electronics, among others. However, inventory and pricing are subject to change, and hence, it is recommended to check Findchips for the most current stock levels and competitive pricing information.