Overview of RK73H1JTTD4992F by KOA Speer Electronics Inc.
The RK73H1JTTD4992F is a fixed resistor that belongs to the electronic parts subcategory of Metal Glaze/Thick Film Resistors. This component is designed in a compact 0603 package, suitable for surface mount technology. With a rated power dissipation of 0.1W and a resistance value of 49.9k ohms, this resistor exhibits a tolerance of 1% and can operate at a maximum voltage of 75V. The temperature coefficient is rated at 100 ppm/°C, allowing for reliable performance under varying thermal conditions.
This resistor is noted for its rectangular construction (dimensions: height of 0.45 mm, length of 1.6 mm, and width of 0.8 mm). The RK73H1JTTD4992F is also compliant with RoHS regulations, making it an environmentally friendly choice for modern electronic applications. As of the current writing, it is categorized as active within the market, indicating ongoing production and availability. The resistor’s operational temperature range is extensive, from -55 °C to 155 °C, allowing it to be used in a variety of demanding applications.
Industry Applications for RK73H1JTTD4992F
The RK73H1JTTD4992F might find utility across several industries due to its performance characteristics and specifications. Here are a few possible use cases across different sectors:
- Internet of Things (IoT): The RK73H1JTTD4992F might be used in IoT-enabled devices where space is limited. Its small size and high performance could make it suitable for wearable technology or sensors that require precise resistance values. Concepts such as smart meters or health monitoring devices could potentially incorporate such components.
- Environmental Monitoring: This fixed resistor could potentially play a role in devices designed for environmental monitoring, such as air quality sensors or weather stations. The resistor’s tolerance and temperature coefficient might support accurate readings under varying conditions, essential for reliable data collection.
- Consumer Electronics: In consumer electronics, resistors like the RK73H1JTTD4992F could be utilized in circuit boards for audio amplifiers or power management systems. The small size and reliable tolerance may make it a suitable choice for compact devices such as smartphones or tablets.
- Telecommunications: The RK73H1JTTD4992F might also find applications in telecommunications equipment. Given its specifications, it could be employed in signal processing circuits, where precision resistors are crucial for maintaining signal integrity.
- Automotive: If the part aligns with industry standards such as AEC-Q200, it might be utilized in automotive applications for electronic control units (ECUs) or sensor systems. Such compliance would ensure that the resistor can withstand the demanding automotive environment.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is recognized in the field of electronic component manufacturing, particularly known for its extensive range of resistors. The company specializes in producing high-quality Metal Glaze/Thick Film Resistors, including the RK73H1JTTD4992F. Their offerings are designed to cater to diverse applications across various industries, ensuring reliability and performance. KOA’s commitment to compliance, such as RoHS and REACH, underscores its focus on environmentally friendly manufacturing processes. Additionally, KOA manufactures various similar parts, providing options for designers seeking specific values or characteristics.
Research Price and Stock for RK73H1JTTD4992F by KOA Speer Electronics Inc. on Findchips.com
For those considering the RK73H1JTTD4992F for their applications, it is advisable to research current stock and pricing at Findchips. This resource can provide insights into the availability of the part and may also offer alternatives within the Metal Glaze/Thick Film Resistors category from KOA Speer Electronics Inc. or other manufacturers. Historically, the RK73H1JTTD4992F has been available through a variety of distributors, including:
- Chip-Germany GmbH
- Sensible Micro Corporation
- DigiKey
- Newark
However, it is crucial to verify the current stock levels and pricing as these may fluctuate. Utilizing Findchips for this research will ensure that you have the most accurate and up-to-date information when making your procurement decisions.