Overview of RK73H2ATTD1000F by KOA Speer Electronics Inc.
The RK73H2ATTD1000F is a fixed resistor characterized by its composition as a metal glaze/thick film resistor. This particular component has a nominal resistance value of 100 ohms, a maximum power dissipation of 0.25 watts, and is rated for a working voltage of 150 volts. It features a tolerance of ±1%, which is relatively tight and makes it suitable for applications requiring precise resistance values. The temperature coefficient is also noteworthy, at 100 ppm/°C, ensuring minimal variation with temperature changes.
This resistor is designed for surface mount technology (SMT) applications, housed in a rectangular package measuring 0805 (with dimensions of 2 mm x 1.25 mm x 0.5 mm). The RK73H2ATTD1000F includes two terminals with a wraparound terminal shape for secure mounting and connection. As an active part in the current product lifecycle, this component complies with various regulatory standards, including RoHS (Restriction of Hazardous Substances) and is Pb-free (lead-free), making it a suitable choice for environmentally conscious manufacturing processes.
The resistor is constructed to operate in a wide temperature range, from -55 °C to +155 °C, making it versatile for various applications. The excellent stability under different operating conditions may make this component a preferred choice in demanding environments, such as automotive or industrial applications.
Industry Applications for RK73H2ATTD1000F
Based on the characteristics of the RK73H2ATTD1000F, several industry applications might benefit from its specifications. Below are examples of potential use cases for this component:
- Internet of Things (IoT): The RK73H2ATTD1000F could be used in various IoT devices where reliable and compact resistors are required for signal conditioning or voltage division tasks.
- Telecommunications: In telecommunications equipment, the resistor might serve in signal processing or filter circuits, given its stable temperature coefficient and surface mount design, which allows for high-density circuit layouts.
- Consumer Electronics: This fixed resistor could potentially be employed in devices such as smartphones or wearables, where small size and low power consumption are crucial, enhancing circuit performance and reliability.
- Automotive Applications: If utilized in automotive electronics, this component’s compliance with AEC-Q200 might make it suitable for systems requiring enhanced performance in harsh environments, like safety systems or engine control units.
- Industrial Automation: In industrial controls, the RK73H2ATTD1000F could possibly be found in sensor circuits or automation controllers where resistance stability and compact size are essential.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. has a focus on manufacturing a wide array of passive components, including resistors, capacitors, and inductors. Within the realm of resistors, they are particularly known for their production of metal glaze/thick film resistors, which provide robust performance in a variety of applications.
The RK73H2ATTD1000F is one of their offerings in this category, exemplifying the reliability and performance standards set by the company. KOA produces a variety of similar parts, including other fixed resistors designed for various functionalities and specifications to meet diverse industry standards. Their commitment to quality and compliance ensures that products like the RK73H2ATTD1000F are suitable for stringent applications, including those in the automotive and electronics sectors.
Research Price and Stock for RK73H2ATTD1000F by KOA Speer Electronics Inc on Findchips.com
For professionals interested in acquiring the RK73H2ATTD1000F, it is advisable to research current stock levels and pricing on platforms like Findchips. This part, classified under Metal Glaze/Thick Film Resistors, can be compared with alternative components available from KOA Speer Electronics Inc. or other manufacturers.
Historically, the RK73H2ATTD1000F has been available through various distributors, including:
- LCSC
- Chip-Germany GmbH
- TTI
- DigiKey
- Arrow Electronics
It is essential to check the current availability at these distributors or any updates on stock through Findchips, as stock levels may vary frequently.